Datasheets
IR2301SPBF by:

Half Bridge Based MOSFET Driver, 0.35A, CMOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8

Part Details for IR2301SPBF by Infineon Technologies AG

Overview of IR2301SPBF by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Price & Stock for IR2301SPBF

Part # Distributor Description Stock Price Buy
DISTI # 38K3127
Newark Driver, Mosfet High/Low, 2301, Soic8, Driver Configuration:High Side And Low Side, Peak Output Current:350Ma, Supply Voltage Min:5V, Supply Voltage Max:20V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:220Ns, Output Rohs Compliant: Yes |Infineon IR2301SPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.2600
  • 10 $2.0300
  • 100 $1.6300
  • 500 $1.5300
  • 1,000 $1.3400
  • 2,500 $1.1100
  • 7,600 $1.0300
$1.0300 / $2.2600 Buy Now
DISTI # IR2301SPBF-ND
DigiKey IC GATE DRVR HI/LOW SIDE 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube 5302
In Stock
  • 1 $2.6000
  • 10 $2.3380
  • 95 $1.8792
  • 285 $1.7645
  • 570 $1.5439
  • 1,045 $1.2792
  • 2,565 $1.1910
  • 5,035 $1.1469
$1.1469 / $2.6000 Buy Now
DISTI # IR2301SPBF
Avnet Americas MOSFET DRVR 600V 0.35A 2-OUT Hi/Lo Side Non-Inv 8-Pin SOIC Tube - Rail/Tube (Alt: IR2301SPBF) RoHS: Compliant Min Qty: 3800 Package Multiple: 95 Lead time: 20 Weeks, 0 Days Container: Tube 0
  • 3,800 $1.3976
  • 3,990 $1.3539
  • 7,790 $1.3102
  • 19,000 $1.2666
  • 38,000 $1.2229
$1.2229 / $1.3976 Buy Now
DISTI # 942-IR2301SPBF
Mouser Electronics Gate Drivers HI LO SIDE DRVR 600V 5V to 20V RoHS: Compliant 7119
  • 1 $2.4300
  • 10 $1.5800
  • 100 $1.5600
  • 250 $1.4900
  • 500 $1.3700
  • 1,000 $1.2300
  • 2,500 $1.1600
  • 3,800 $1.0900
$1.0900 / $2.4300 Buy Now
DISTI # 70018742
RS HIGH AND LOW SIDE DRIVER, SOFTTURN-ON, NONINVERTING INPUTS, 8-LEAD SOIC | Infineon IR2301SPBF RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk 0
  • 5 $1.9400
  • 25 $1.8200
  • 50 $1.7800
  • 125 $1.7300
  • 250 $1.6800
$1.6800 / $1.9400 RFQ
Future Electronics IR2301 Series 1200 V 200 mA 20 V Supply Dual High And Low Side Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3800 Package Multiple: 95 Container: Tube 0
Tube
  • 95 $1.3200
  • 285 $1.2800
  • 380 $1.2700
  • 950 $1.2500
  • 1,425 $1.2200
$1.2200 / $1.3200 Buy Now
Rochester Electronics IR2301 - Gate Driver RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 201
  • 1 $1.2700
  • 25 $1.2500
  • 100 $1.2000
  • 500 $1.1500
  • 1,000 $1.0800
$1.0800 / $1.2700 Buy Now
DISTI # IR2301SPBF
Avnet Americas MOSFET DRVR 600V 0.35A 2-OUT Hi/Lo Side Non-Inv 8-Pin SOIC Tube - Rail/Tube (Alt: IR2301SPBF) RoHS: Compliant Min Qty: 3800 Package Multiple: 95 Lead time: 20 Weeks, 0 Days Container: Tube 0
  • 3,800 $1.3976
  • 3,990 $1.3539
  • 7,790 $1.3102
  • 19,000 $1.2666
  • 38,000 $1.2229
$1.2229 / $1.3976 Buy Now
DISTI # IR2301SPBF
TME IC: driver, MOSFET half-bridge, high-/low-side,gate driver, SO8 Min Qty: 1 0
  • 1 $1.9200
  • 5 $1.7300
  • 25 $1.5300
  • 95 $1.3700
$1.3700 / $1.9200 RFQ
Ameya Holding Limited   Min Qty: 3800 3675
  • 3,800 $1.4503
$1.4503 Buy Now
Ameya Holding Limited IR2301 Series 1200 V 200 mA 20 V Supply Dual High And Low Side Driver - SOIC-8 3559
RFQ
DISTI # IR2301SPBF
Avnet Americas MOSFET DRVR 600V 0.35A 2-OUT Hi/Lo Side Non-Inv 8-Pin SOIC Tube - Rail/Tube (Alt: IR2301SPBF) RoHS: Compliant Min Qty: 3800 Package Multiple: 95 Lead time: 20 Weeks, 0 Days Container: Tube 0
  • 3,800 $1.3976
  • 3,990 $1.3539
  • 7,790 $1.3102
  • 19,000 $1.2666
  • 38,000 $1.2229
$1.2229 / $1.3976 Buy Now
DISTI # SP001544700
EBV Elektronik MOSFET DRVR 600V 0.35A 2-OUT Hi/Lo Side Non-Inv 8-Pin SOIC Tube (Alt: SP001544700) RoHS: Compliant Min Qty: 3800 Package Multiple: 3800 Lead time: 3 Weeks, 0 Days EBV - 0
Buy Now
DISTI # 8639060
element14 Asia-Pacific DRIVER, MOSFET HIGH/LOW, 2301, SOIC8 RoHS: Compliant Min Qty: 1 Container: Each 4688
  • 1 $2.2793
  • 10 $1.5367
  • 50 $1.4778
  • 100 $1.4117
  • 250 $1.3381
  • 500 $1.2426
  • 1,000 $1.0955
  • 2,500 $1.0073
$1.0073 / $2.2793 Buy Now
DISTI # 8639060
Farnell DRIVER, MOSFET HIGH/LOW, 2301, SOIC8 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each 4688
  • 1 $2.4738
  • 10 $1.5194
  • 50 $1.4441
  • 100 $1.3562
  • 250 $1.2683
  • 500 $1.1879
  • 1,000 $1.0448
  • 2,500 $0.9744
$0.9744 / $2.4738 Buy Now
Win Source Electronics IC DRIVER HIGH/LOW SIDE 8SOIC 68235
  • 75 $0.7070
  • 175 $0.5800
  • 270 $0.5620
  • 370 $0.5440
  • 480 $0.5260
  • 640 $0.4710
$0.4710 / $0.7070 Buy Now

Part Details for IR2301SPBF

IR2301SPBF CAD Models

IR2301SPBF Part Data Attributes

IR2301SPBF Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
IR2301SPBF Infineon Technologies AG Half Bridge Based MOSFET Driver, 0.35A, CMOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Package Description SOIC-8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 20 Weeks
Samacsys Manufacturer Infineon
Additional Feature FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT
High Side Driver YES
Interface IC Type HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 2
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Output Peak Current Limit-Nom 0.35 A
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max 20 V
Supply Voltage-Min 5 V
Supply Voltage-Nom 15 V
Supply Voltage1-Max 620 V
Supply Voltage1-Min
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Turn-off Time 0.28 µs
Turn-on Time 0.3 µs
Width 3.9 mm

Alternate Parts for IR2301SPBF

This table gives cross-reference parts and alternative options found for IR2301SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2301SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IR2301S Half Bridge Based MOSFET Driver, 0.35A, CMOS, PDSO8, MS-012AA, SOIC-8 International Rectifier IR2301SPBF vs IR2301S
IR2301STR MOSFET Driver, CMOS, PDSO8 International Rectifier IR2301SPBF vs IR2301STR
IR2301SPBF Half Bridge Based MOSFET Driver, 0.35A, CMOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8 International Rectifier IR2301SPBF vs IR2301SPBF
Part Number Description Manufacturer Compare
IR2301STR MOSFET Driver, CMOS, PDSO8 International Rectifier IR2301SPBF vs IR2301STR
IR2301S Half Bridge Based MOSFET Driver, 0.35A, CMOS, PDSO8, MS-012AA, SOIC-8 International Rectifier IR2301SPBF vs IR2301S
IR2301SPBF Half Bridge Based MOSFET Driver, 0.35A, CMOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8 International Rectifier IR2301SPBF vs IR2301SPBF

IR2301SPBF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IR2301SPBF by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IR2301SPBF by Infineon Technologies AG

  • Please alert me when IR2301SPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IR2301SPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IR2301SPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IR2301SPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IR2301SPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IR2301SPBF by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: