-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based MOSFET Driver, 0.35A, CMOS, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3736
|
Newark | Mosfet Driver, -40 To 150Deg C, Driver Configuration:High Side And Low Side, Peak Output Current:350Ma, Supply Voltage Min:5V, Supply Voltage Max:20V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:220Ns, Output Delay:200Ns, Rohs Compliant: Yes |Infineon IR2301STRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2494 |
|
$0.8830 / $1.7900 | Buy Now |
DISTI #
IR2301SPBFCT-ND
|
DigiKey | IC GATE DRVR HI/LOW SIDE 8SOIC Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1501 In Stock |
|
$0.6275 / $1.6200 | Buy Now |
DISTI #
IR2301STRPBF
|
Avnet Americas | MOSFET DRVR 600V 0.35A 2-OUT Hi/Lo Side Non-Inv 8-Pin SOIC T/R - Tape and Reel (Alt: IR2301STRPBF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.7524 | Buy Now |
DISTI #
942-IR2301STRPBF
|
Mouser Electronics | Gate Drivers Hi&Lw Sd Drvr Soft Trn On NonInvrt Inpt RoHS: Compliant | 4053 |
|
$0.6270 / $1.6200 | Buy Now |
|
Future Electronics | IR2301 Series 1200 V 200 mA 20 V Dual High And Low Side Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7450 | Buy Now |
DISTI #
IR2301STRPBF
|
Avnet Americas | MOSFET DRVR 600V 0.35A 2-OUT Hi/Lo Side Non-Inv 8-Pin SOIC T/R - Tape and Reel (Alt: IR2301STRPBF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.7524 | Buy Now |
|
Ameya Holding Limited | IR2301 Series 1200 V 200 mA 20 V Dual High And Low Side Driver - SOIC-8 | 2026 |
|
RFQ | |
DISTI #
IR2301STRPBF
|
Avnet Americas | MOSFET DRVR 600V 0.35A 2-OUT Hi/Lo Side Non-Inv 8-Pin SOIC T/R - Tape and Reel (Alt: IR2301STRPBF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.7524 | Buy Now |
|
CHIPMALL.COM LIMITED | IC GATE DRVR HI/LOW SIDE 8SOIC | 2569 |
|
$0.3714 / $0.7151 | Buy Now |
DISTI #
SP001533270
|
EBV Elektronik | MOSFET DRVR 600V 0.35A 2-OUT Hi/Lo Side Non-Inv 8-Pin SOIC T/R (Alt: SP001533270) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR2301STRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR2301STRPBF
Infineon Technologies AG
Half Bridge Based MOSFET Driver, 0.35A, CMOS, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 620 V | |
Supply Voltage1-Min | ||
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.28 µs | |
Turn-on Time | 0.3 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for IR2301STRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2301STRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR2301S | Half Bridge Based MOSFET Driver, 0.35A, CMOS, PDSO8, MS-012AA, SOIC-8 | International Rectifier | IR2301STRPBF vs IR2301S |
IR2301STR | MOSFET Driver, CMOS, PDSO8 | International Rectifier | IR2301STRPBF vs IR2301STR |
IR2301SPBF | Half Bridge Based MOSFET Driver, 0.35A, CMOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | International Rectifier | IR2301STRPBF vs IR2301SPBF |