-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based Peripheral Driver, CMOS, PDSO8,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IR25601STRPBFCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3131 In Stock |
|
$0.6734 / $1.5900 | Buy Now |
DISTI #
IR25601STRPBF
|
Avnet Americas | MOSFET DRVR 600V 0.13A 2-OUT Hi/Lo Side Half Brdg Non-Inv 8-Pin SOIC N T/R - Tape and Reel (Alt: IR25601STRPBF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.8268 | Buy Now |
DISTI #
942-IR25601STRPBF
|
Mouser Electronics | Gate Drivers 2Ch 600V Half Bridge 60mA 10-20V 50ns RoHS: Compliant | 1816 |
|
$0.6730 / $1.5900 | Buy Now |
|
Future Electronics | IR25601 Series 10 - 20 V 130 mA Half Bridge Mosfet IGBT Driver - SOIC-8N RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.7150 | Buy Now |
DISTI #
69266913
|
Verical | Driver 600V 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 2227 | Americas - 2500 |
|
$0.8163 / $1.2000 | Buy Now |
|
Ameya Holding Limited | IR25601 Series 10 - 20 V 130 mA Half Bridge Mosfet IGBT Driver - SOIC-8N | 908 |
|
RFQ | |
|
Chip1Cloud | Driver 600V 0.13A 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin SOIC N T/R / IC HALF BRIDGE DRIVER 8SOIC | 13600 |
|
RFQ | |
DISTI #
C1S322000476169
|
Chip1Stop | Driver 600V 0.13A 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin SOIC N T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2500 |
|
$0.6530 / $1.1200 | Buy Now |
DISTI #
SP001544692
|
EBV Elektronik | MOSFET DRVR 600V 0.13A 2-OUT Hi/Lo Side Half Brdg Non-Inv 8-Pin SOIC N T/R (Alt: SP001544692) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 8400 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR25601STRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR25601STRPBF
Infineon Technologies AG
Half Bridge Based Peripheral Driver, CMOS, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Temperature Grade | AUTOMOTIVE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |