-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based Peripheral Driver, CMOS, PDSO8,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IR25606STRPBFCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4449 In Stock |
|
$0.5647 / $1.4600 | Buy Now |
DISTI #
IR25606STRPBF
|
Avnet Americas | MOSFET DRVR 600V 0.35A 2-OUT Hi/Lo Side Half Brdg Non-Inv 8-Pin SOIC T/R - Tape and Reel (Alt: IR25606STRPBF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6770 | Buy Now |
DISTI #
942-IR25606STRPBF
|
Mouser Electronics | Gate Drivers 2Ch 600V Half Bridge 200mA 350mA 10-20V RoHS: Compliant | 2969 |
|
$0.5640 / $1.4600 | Buy Now |
|
Future Electronics | IR25606 Series 10 - 20 V 350 mA Half Bridge Mosfet IGBT Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6050 | Buy Now |
DISTI #
69268030
|
Verical | Driver 600V 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin SOIC N T/R Min Qty: 25 Package Multiple: 1 Date Code: 2232 | Americas - 14510 |
|
$0.9100 / $1.2625 | Buy Now |
|
Rochester Electronics | IR25606 - Gate Driver ' RoHS: Compliant Status: Active Min Qty: 1 | 60000 |
|
$0.5415 / $0.6370 | Buy Now |
DISTI #
IR25606STRPBF
|
Avnet Americas | MOSFET DRVR 600V 0.35A 2-OUT Hi/Lo Side Half Brdg Non-Inv 8-Pin SOIC T/R - Tape and Reel (Alt: IR25606STRPBF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6770 | Buy Now |
|
Ameya Holding Limited | IR25606 Series 10 - 20 V 350 mA Half Bridge Mosfet IGBT Driver - SOIC-8 | 1484 |
|
RFQ | |
|
Chip1Cloud | Half-Bridge Driver | IC HALF BRIDGE DRIVER 8SOIC | 36000 |
|
RFQ | |
DISTI #
C1S322000476309
|
Chip1Stop | Driver 600V 0.35A 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin SOIC N T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 14510 |
|
$0.7280 / $1.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR25606STRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR25606STRPBF
Infineon Technologies AG
Half Bridge Based Peripheral Driver, CMOS, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Temperature Grade | AUTOMOTIVE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |