-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based Peripheral Driver, PDSO16,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IR25607STRPBFCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
709 In Stock |
|
$1.5012 / $3.1100 | Buy Now |
DISTI #
IR25607STRPBF
|
Avnet Americas | MOSFET DRVR 600V 2.5A 2-OUT Hi/Lo Side Non-Inv 16-Pin SOIC W T/R - Tape and Reel (Alt: IR25607STRPBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.7999 | Buy Now |
DISTI #
942-IR25607STRPBF
|
Mouser Electronics | Gate Drivers 600V High Low Side 2A 10-20V 120 94ns RoHS: Compliant | 926 |
|
$1.5000 / $3.1100 | Buy Now |
|
Future Electronics | IR25607 Series 10 - 20 V 2 A High and Low Side Mosfet IGBT Driver - SOIC-16W RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.5900 | Buy Now |
DISTI #
69265675
|
Verical | Driver 600V 2.5A 2-OUT High and Low Side Non-Inv 16-Pin SOIC W T/R Min Qty: 9 Package Multiple: 1 Date Code: 2302 | Americas - 960 |
|
$2.2875 / $3.8500 | Buy Now |
DISTI #
IR25607STRPBF
|
Avnet Americas | MOSFET DRVR 600V 2.5A 2-OUT Hi/Lo Side Non-Inv 16-Pin SOIC W T/R - Tape and Reel (Alt: IR25607STRPBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.7999 | Buy Now |
|
Ameya Holding Limited | IR25607 Series 10 - 20 V 2 A High and Low Side Mosfet IGBT Driver - SOIC-16W | 463 |
|
RFQ | |
|
Chip1Cloud | High and Low Side Driver | IC MOSFET IGBT DRIVER 16SOIC | 9800 |
|
RFQ | |
DISTI #
C1S322000476354
|
Chip1Stop | Driver 600V 2.5A 2-OUT High and Low Side Non-Inv 16-Pin SOIC W T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 960 |
|
$1.8300 / $3.0800 | Buy Now |
DISTI #
SP001547298
|
EBV Elektronik | MOSFET DRVR 600V 2.5A 2-OUT Hi/Lo Side Non-Inv 16-Pin SOIC W T/R (Alt: SP001547298) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR25607STRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR25607STRPBF
Infineon Technologies AG
Half Bridge Based Peripheral Driver, PDSO16,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.125 µs | |
Turn-on Time | 0.15 µs | |
Width | 7.5 mm |