Part Details for IR3476MTRPBF by Infineon Technologies AG
Overview of IR3476MTRPBF by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IR3476MTRPBF
IR3476MTRPBF CAD Models
IR3476MTRPBF Part Data Attributes:
|
IR3476MTRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR3476MTRPBF
Infineon Technologies AG
Switching Regulator, Current-mode, 12A, 750kHz Switching Freq-Max, 5 X 6 MM, LEAD FREE, QFN-17
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HQCCN, LCC17(UNSPEC) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.5 TO 12V; PWM CONTROL TECHNIQUE ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XQCC-N17 | |
Length | 6 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC17(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 750 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |
Alternate Parts for IR3476MTRPBF
This table gives cross-reference parts and alternative options found for IR3476MTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR3476MTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR3476MTR1PBF | Switching Regulator, Current-mode, 12A, 750kHz Switching Freq-Max, 5 X 6 MM, LEAD FREE, QFN-17 | International Rectifier | IR3476MTRPBF vs IR3476MTR1PBF |
IR3476MTRPBF | Switching Regulator, Current-mode, 12A, 750kHz Switching Freq-Max, 5 X 6 MM, LEAD FREE, QFN-17 | International Rectifier | IR3476MTRPBF vs IR3476MTRPBF |