Part Details for IR3556MTRPBF by Infineon Technologies AG
Overview of IR3556MTRPBF by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IR3556MTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_26427780
|
Arrow Electronics | Conv DC-DC 4.5V to 15V Synchronous Step Down Single-Out 0.25V to 5.5V 50A 30-Pin QFN EP T/R Min Qty: 1 Package Multiple: 1 Date Code: 2045 | Americas - 730 |
|
$2.7330 | Buy Now |
DISTI #
60328728
|
Verical | Conv DC-DC 4.5V to 15V Synchronous Step Down Single-Out 0.25V to 5.5V 50A 30-Pin QFN EP T/R Min Qty: 3 Package Multiple: 1 Date Code: 2045 | Americas - 730 |
|
$2.7330 | Buy Now |
|
Rochester Electronics | IR3556 - 50A Integrated PowIRstage MOSFET Driver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2800 |
|
$2.3800 / $2.8000 | Buy Now |
|
Ameya Holding Limited | IC INTEGRATED POWIRSTAGE 50A PQFN 30P SM | 37713 |
|
RFQ |
Part Details for IR3556MTRPBF
IR3556MTRPBF CAD Models
IR3556MTRPBF Part Data Attributes
|
IR3556MTRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR3556MTRPBF
Infineon Technologies AG
IC DRIVER GATE 50A PQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | PQFN-30 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | S-XQCC-N30 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Output Current-Max | 50 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.25 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | LCC30(UNSPEC) | |
Package Shape | SQUARE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |