Part Details for IR3802MTRPBF by Infineon Technologies AG
Overview of IR3802MTRPBF by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IR3802MTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | HIGHLY INTEGRATED 4A WIDE-INPUT VOLTAGE, SYNCHRONOUS BUCK REGULATOR | IC REG BUCK ADJUSTABLE 4A PQFN | 3400 |
|
RFQ | |
DISTI #
SP001523636
|
EBV Elektronik | Conv DC-DC Single Step Down 2.5V to 21V 15-Pin Power QFN EP T/R (Alt: SP001523636) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for IR3802MTRPBF
IR3802MTRPBF CAD Models
IR3802MTRPBF Part Data Attributes:
|
IR3802MTRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR3802MTRPBF
Infineon Technologies AG
Switching Regulator, Voltage-mode, 4A, 660kHz Switching Freq-Max, 5 X 6 MM, ROHS COMPLIANT, QFN-15
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 5 X 6 MM, ROHS COMPLIANT, QFN-15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 12V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 21 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XQCC-N15 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 660 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |
Alternate Parts for IR3802MTRPBF
This table gives cross-reference parts and alternative options found for IR3802MTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR3802MTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR3802MTR1PBF | Switching Regulator, Voltage-mode, 4A, 660kHz Switching Freq-Max, 5 X 6 MM, ROHS COMPLIANT, QFN-15 | International Rectifier | IR3802MTRPBF vs IR3802MTR1PBF |
IR3802MTRPBF | Switching Regulator, Voltage-mode, 4A, 660kHz Switching Freq-Max, 5 X 6 MM, ROHS COMPLIANT, QFN-15 | International Rectifier | IR3802MTRPBF vs IR3802MTRPBF |