Part Details for IR4322MTRPBF by Infineon Technologies AG
Overview of IR4322MTRPBF by Infineon Technologies AG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IR4322MTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC9068
|
Newark | Ic, Amp, Class D, Audio, 100W, Qfn44, Output Power:100W, Amplifier Class:D, No. Of Channels:2 Channel, Supply Voltage Range:10V To 15V, ± 5V To ± 7.5V, Amplifier Case Style:Qfn, No. Of Pins:44Pins, Load Impedance:4Ohm, Operating Rohs Compliant: Yes |Infineon IR4322MTRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.9700 / $6.5100 | Buy Now |
DISTI #
IR4322MTRPBFCT-ND
|
DigiKey | IC AMP CLASS D STEREO 100W 44QFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2998 In Stock |
|
$3.1762 / $6.3300 | Buy Now |
DISTI #
IR4322MTRPBF
|
Avnet Americas | Audio Amp Speaker 2-CH Stereo Class-D 44-Pin PQFN T/R - Tape and Reel (Alt: IR4322MTRPBF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.6650 | Buy Now |
DISTI #
942-IR4322MTRPBF
|
Mouser Electronics | Audio Amplifiers 2Ch Class D Audio 10W 4Ohm RoHS: Compliant | 2984 |
|
$3.1700 / $5.2600 | Buy Now |
DISTI #
V72:2272_13890971
|
Arrow Electronics | Audio Amp Speaker 2-CH Stereo 100W Class-D 44-Pin PQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2313 Container: Cut Strips | Americas - 1536 |
|
$3.0320 / $4.0080 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$3.0400 | Buy Now |
DISTI #
77264905
|
Verical | Audio Amp Speaker 2-CH Stereo 100W Class-D 44-Pin PQFN EP T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2351 | Americas - 3000 |
|
$3.4875 / $5.0250 | Buy Now |
DISTI #
67203183
|
Verical | Audio Amp Speaker 2-CH Stereo 100W Class-D 44-Pin PQFN EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2313 | Americas - 1536 |
|
$3.0320 / $4.0080 | Buy Now |
|
Chip1Cloud | 2 channel integrated analog input Class D audio amplifier in a small 7 x 7 mm PQFN44 package | IC AMP AUD CLASS D 44QFN | 21000 |
|
RFQ | |
DISTI #
C1S327401070062
|
Chip1Stop | Audio Amp Speaker 2-CH Stereo 100W Class-D 44-Pin PQFN EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 3000 |
|
$2.7900 / $4.0200 | Buy Now |
Part Details for IR4322MTRPBF
IR4322MTRPBF CAD Models
IR4322MTRPBF Part Data Attributes
|
IR4322MTRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR4322MTRPBF
Infineon Technologies AG
Audio Amplifier, PQCC44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QCCN, LCC44(UNSPEC) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | S-PQCC-N44 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 100 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC44(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |