Part Details for IRAMX20UP60A-2 by International Rectifier
Overview of IRAMX20UP60A-2 by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRAMX20UP60A-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | AC MOTOR CONTROLLER, 30 A, ZFM23 | 21 |
|
$35.9640 / $39.9600 | Buy Now |
Part Details for IRAMX20UP60A-2
IRAMX20UP60A-2 CAD Models
IRAMX20UP60A-2 Part Data Attributes:
|
IRAMX20UP60A-2
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRAMX20UP60A-2
International Rectifier
AC Motor Controller, 30A, Hybrid, SIP-23
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | ZFM | |
Package Description | SIP-23 | |
Pin Count | 23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XZFM-T23 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 23 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP19/23H,.2,.1,78FL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 3.3 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.98 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for IRAMX20UP60A-2
This table gives cross-reference parts and alternative options found for IRAMX20UP60A-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRAMX20UP60A-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRAMX20UP60A | AC Motor Controller, 30A, Hybrid, SIP-23 | International Rectifier | IRAMX20UP60A-2 vs IRAMX20UP60A |
IRAMX20UP60A | AC Motor Controller, 30A, Hybrid, SIP-23 | Infineon Technologies AG | IRAMX20UP60A-2 vs IRAMX20UP60A |