Part Details for IRE-12/10-Q12P-C by Murata Power Solutions
Overview of IRE-12/10-Q12P-C by Murata Power Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRE-12/10-Q12P-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH8120
|
Newark | Dc-Dc Converter, 1 O/P, 12V, 10A Rohs Compliant: Yes |Murata Power Solutions IRE-12/10-Q12P-C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$68.4200 / $86.1800 | Buy Now |
DISTI #
52AH6746
|
Newark | Dc-Dc Converter, 12V, 10A, Power Supply Applications:Railway, Input Ratio:4:1, Output Power Max:120W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:10A, Output Voltage - Output 2:-, Width:25.7Mm Rohs Compliant: Yes |Murata Power Solutions IRE-12/10-Q12P-C Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.0300 / $93.4800 | Buy Now |
DISTI #
811-IRE-12/10-Q12P-C-ND
|
DigiKey | DC DC CONVERTER 12V 120W Min Qty: 1 Lead time: 40 Weeks Container: Tray | Temporarily Out of Stock |
|
$65.7890 / $82.8700 | Buy Now |
|
Future Electronics | Isolated DC/DC Converters 10A 12Vout 9-36Vin 1/8th Pos Log STD RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 18 Container: Tray | 0Tray |
|
$76.8900 | Buy Now |
DISTI #
IRE-12/10-Q12P-C
|
TME | Converter: DC/DC, 120W, Uin: 9÷36V, Uout: 12VDC, Iout: 10A, DIP, THT Min Qty: 36 | 0 |
|
$70.2400 | RFQ |
DISTI #
000000000006092145
|
Sager | Isolated DC/DC Converters - Through Hole 9V TO 36V IN 12V OUT ISO Min Qty: 1 | 67 |
|
$60.8700 / $66.1700 | Buy Now |