Part Details for IRF100P219AKMA1 by Infineon Technologies AG
Overview of IRF100P219AKMA1 by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for IRF100P219AKMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ2197
|
Newark | Mosfet, N-Ch, 100V, 203A, To-247, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:203A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.8V Rohs Compliant: Yes |Infineon IRF100P219AKMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 738 |
|
$4.7600 / $7.5600 | Buy Now |
DISTI #
448-IRF100P219AKMA1-ND
|
DigiKey | MOSFET N-CH 100V TO247AC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
470 In Stock |
|
$3.8649 / $7.2700 | Buy Now |
DISTI #
IRF100P219AKMA1
|
Avnet Americas | Transistor Power MOSFET N-Channel 100V 316A 3-Pin TO-247 Tube - Rail/Tube (Alt: IRF100P219AKMA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 1600 |
|
$3.3593 / $3.5589 | Buy Now |
DISTI #
22AJ2197
|
Avnet Americas | Transistor Power MOSFET N-Channel 100V 316A 3-Pin TO-247 Tube - Bulk (Alt: 22AJ2197) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 364 Partner Stock |
|
$5.4000 / $7.5600 | Buy Now |
DISTI #
726-IRF100P219AKMA1
|
Mouser Electronics | MOSFET TRENCH >=100V RoHS: Compliant | 1899 |
|
$4.1200 / $7.0600 | Buy Now |
DISTI #
V72:2272_25638326
|
Arrow Electronics | Trans MOSFET N-CH Si 100V 316A 3-Pin(3+Tab) TO-247AC Tube Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2312 Container: Cut Strips | Americas - 390 |
|
$3.8790 / $4.6650 | Buy Now |
DISTI #
IRF100P219AKMA1
|
Avnet Americas | Transistor Power MOSFET N-Channel 100V 316A 3-Pin TO-247 Tube - Rail/Tube (Alt: IRF100P219AKMA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 1600 |
|
$3.3593 / $3.5589 | Buy Now |
DISTI #
22AJ2197
|
Avnet Americas | Transistor Power MOSFET N-Channel 100V 316A 3-Pin TO-247 Tube - Bulk (Alt: 22AJ2197) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 364 Partner Stock |
|
$5.4000 / $7.5600 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 189 |
|
$6.1047 / $7.6790 | Buy Now |
|
Ameya Holding Limited | 932 |
|
RFQ |
Part Details for IRF100P219AKMA1
IRF100P219AKMA1 CAD Models
IRF100P219AKMA1 Part Data Attributes:
|
IRF100P219AKMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF100P219AKMA1
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |