-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 75A I(D), 60V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC9169
|
Newark | Mosfet, N-Ch, 60V, 84A, To-263Ab, Transistor Polarity:N Channel, Continuous Drain Current Id:84A, Drain Source Voltage Vds:60V, On Resistance Rds(On):0.012Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Dissipationrohs Compliant: Yes |Infineon IRF1010ESTRLPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 386 |
|
$0.9110 / $1.7300 | Buy Now |
DISTI #
IRF1010ESTRLPBFCT-ND
|
DigiKey | MOSFET N-CH 60V 84A D2PAK Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2694 In Stock |
|
$0.7061 / $1.6300 | Buy Now |
DISTI #
IRF1010ESTRLPBF
|
Avnet Americas | Trans MOSFET N-CH 60V 84A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: IRF1010ESTRLPBF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6373 / $0.7738 | Buy Now |
DISTI #
942-IRF1010ESTRLPBF
|
Mouser Electronics | MOSFET MOSFT 60V 83A 12mOhm 86.6nC RoHS: Compliant | 1867 |
|
$0.7060 / $1.4200 | Buy Now |
DISTI #
E02:0323_00176574
|
Arrow Electronics | Trans MOSFET N-CH Si 60V 84A 3-Pin(2+Tab) D2PAK T/R Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks Date Code: 2405 | Europe - 16000 |
|
$0.6554 / $0.6963 | Buy Now |
DISTI #
V36:1790_13889884
|
Arrow Electronics | Trans MOSFET N-CH Si 60V 84A 3-Pin(2+Tab) D2PAK T/R Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks Date Code: 2351 | Americas - 4000 |
|
$0.6709 / $0.7135 | Buy Now |
DISTI #
V72:2272_13889884
|
Arrow Electronics | Trans MOSFET N-CH Si 60V 84A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2223 Container: Cut Strips | Americas - 163 |
|
$0.7206 / $0.7727 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 12 mOhm 130 nC HEXFET® Power Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 10 Container: Reel | 800Reel |
|
$0.4350 / $0.4750 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 12 mOhm 130 nC HEXFET® Power Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 10 Container: Reel | 0Reel |
|
$0.6250 / $0.6750 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 12 mOhm 130 nC HEXFET® Power Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 10 Container: Reel | 0Reel |
|
$0.6250 / $0.6750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRF1010ESTRLPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF1010ESTRLPBF
Infineon Technologies AG
Power Field-Effect Transistor, 75A I(D), 60V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 320 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.012 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 200 W | |
Pulsed Drain Current-Max (IDM) | 330 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRF1010ESTRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF1010ESTRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF1010ESTRLPBF | Power Field-Effect Transistor, 75A I(D), 60V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | IRF1010ESTRLPBF vs IRF1010ESTRLPBF |
IRF1010ES | Power Field-Effect Transistor, 75A I(D), 60V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, D2PAK-3 | International Rectifier | IRF1010ESTRLPBF vs IRF1010ES |
IRF1010ESTRRPBF | Power Field-Effect Transistor, 75A I(D), 60V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | IRF1010ESTRLPBF vs IRF1010ESTRRPBF |
IRF1010ES | Power Field-Effect Transistor, 75A I(D), 60V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, D2PAK-3 | Infineon Technologies AG | IRF1010ESTRLPBF vs IRF1010ES |