Part Details for IRF6713STR1PBF by International Rectifier
Overview of IRF6713STR1PBF by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for IRF6713STR1PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Power Field-Effect Transistor, 95A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET RoHS: Compliant | Europe - 1000 |
|
RFQ |
Part Details for IRF6713STR1PBF
IRF6713STR1PBF CAD Models
IRF6713STR1PBF Part Data Attributes
|
IRF6713STR1PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRF6713STR1PBF
International Rectifier
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 95 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 42 W | |
Surface Mount | YES |