Part Details for IRF7303TRPBFXTMA1 by Infineon Technologies AG
Overview of IRF7303TRPBFXTMA1 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF7303TRPBFXTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK7071
|
Newark | Dual Mosfet, N-Ch, 30V, 4.9A, So-8 Rohs Compliant: Yes |Infineon IRF7303TRPBFXTMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3764 |
|
$0.4450 / $0.9480 | Buy Now |
DISTI #
448-IRF7303TRPBFXTMA1CT-ND
|
DigiKey | MOSFET 2N-CH 30V 4.9A 8DSO-902 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10975 In Stock |
|
$0.3217 / $0.8600 | Buy Now |
DISTI #
IRF7303TRPBFXTMA1
|
Avnet Americas | MOSFET Array, Dual N Channel, 30 V, 4.9 A, 50 Milliohms, SOIC, 8 Pins - Tape and Reel (Alt: IRF7303TRPBFXTMA1) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3003 / $0.3432 | Buy Now |
DISTI #
726-IRF7303TRPBFXTMA
|
Mouser Electronics | MOSFET PLANAR 40<-<100V RoHS: Compliant | 0 |
|
$0.3210 | Order Now |
|
Future Electronics | IRF73 Series 30V 4.9A 2W SMD Dual N-Channel MOSFET SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.3150 / $0.3300 | Buy Now |
|
Future Electronics | IRF73 Series 30V 4.9A 2W SMD Dual N-Channel MOSFET SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.3150 / $0.3300 | Buy Now |
DISTI #
IRF7303TRPBFXTMA1
|
Avnet Americas | MOSFET Array, Dual N Channel, 30 V, 4.9 A, 50 Milliohms, SOIC, 8 Pins - Tape and Reel (Alt: IRF7303TRPBFXTMA1) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3003 / $0.3432 | Buy Now |
DISTI #
4236344
|
element14 Asia-Pacific | DUAL MOSFET, N-CH, 30V, 4.9A, SO-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3764 |
|
$0.3246 / $0.6929 | Buy Now |
DISTI #
4236344
|
Farnell | DUAL MOSFET, N-CH, 30V, 4.9A, SO-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 3764 |
|
$0.3452 / $0.9752 | Buy Now |
DISTI #
4236344RL
|
Farnell | DUAL MOSFET, N-CH, 30V, 4.9A, SO-8 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 3764 |
|
$0.3452 / $0.5435 | Buy Now |