-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M3571
|
Newark | P Channel Mosfet, 11A, Channel Type:P Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:11A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.5V, Power Dissipation:2.5Wrohs Compliant: Yes |Infineon IRF7424TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13826 |
|
$0.6410 / $0.7210 | Buy Now |
DISTI #
99AK9908
|
Newark | Mosfet, P-Channel, 30V, 11A, Soic Rohs Compliant: Yes |Infineon IRF7424TRPBF Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.5470 / $0.5890 | Buy Now |
DISTI #
IRF7424PBFCT-ND
|
DigiKey | MOSFET P-CH 30V 11A 8SO Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30271 In Stock |
|
$0.5266 / $1.4000 | Buy Now |
DISTI #
IRF7424TRPBF
|
Avnet Americas | Trans MOSFET P-CH 30V 11A 8-Pin SOIC T/R - Tape and Reel (Alt: IRF7424TRPBF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4906 / $0.5606 | Buy Now |
DISTI #
39M3571
|
Avnet Americas | Trans MOSFET P-CH 30V 11A 8-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 39M3571) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 13826 Partner Stock |
|
$0.9160 / $1.4400 | Buy Now |
DISTI #
942-IRF7424TRPBF
|
Mouser Electronics | MOSFET MOSFT PCh -30V -11A 13.5mOhm 75nC RoHS: Compliant | 9128 |
|
$0.5250 / $1.3800 | Buy Now |
DISTI #
E02:0323_00176614
|
Arrow Electronics | Trans MOSFET P-CH Si 30V 11A 8-Pin SOIC N T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2411 | Europe - 4000 |
|
$0.2837 / $0.5102 | Buy Now |
DISTI #
V72:2272_13891031
|
Arrow Electronics | Trans MOSFET P-CH Si 30V 11A 8-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2239 Container: Cut Strips | Americas - 1458 |
|
$0.4526 / $1.2175 | Buy Now |
DISTI #
E32:1076_00176614
|
Arrow Electronics | Trans MOSFET P-CH Si 30V 11A 8-Pin SOIC N T/R Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Date Code: 2407 | Europe - 1000 |
|
$0.2837 / $0.6233 | Buy Now |
|
Future Electronics | Single P-Channel 30V 22 mOhm 110 nC HEXFET® Power Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 48000Reel |
|
$0.2750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRF7424TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF7424TRPBF
Infineon Technologies AG
Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.0135 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MS-012AA | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRF7424TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF7424TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF7424PBF | Power Field-Effect Transistor, 11A I(D), 30V, 0.0135ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8 | International Rectifier | IRF7424TRPBF vs IRF7424PBF |
IRF7424PBF | Power Field-Effect Transistor, 11A I(D), 30V, 0.0135ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8 | Infineon Technologies AG | IRF7424TRPBF vs IRF7424PBF |
IRF7424GPBF | Power Field-Effect Transistor, 11A I(D), 30V, 0.0135ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, HALOGEN AND LEAD FREE, SOP-8 | Infineon Technologies AG | IRF7424TRPBF vs IRF7424GPBF |
IRF7424 | Power Field-Effect Transistor, 11A I(D), 30V, 0.0135ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 | International Rectifier | IRF7424TRPBF vs IRF7424 |
IRF7424TRPBF-1 | Power Field-Effect Transistor | Infineon Technologies AG | IRF7424TRPBF vs IRF7424TRPBF-1 |
DMP3020LSS-13 | Power Field-Effect Transistor, 12A I(D), 30V, 0.014ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, SOP-8 | Diodes Incorporated | IRF7424TRPBF vs DMP3020LSS-13 |
IRF7424 | Power Field-Effect Transistor, 11A I(D), 30V, 0.0135ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 | Infineon Technologies AG | IRF7424TRPBF vs IRF7424 |
ELM34411AA-N | Power Field-Effect Transistor, 12A I(D), 30V, 0.014ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | ELM Technology Corp | IRF7424TRPBF vs ELM34411AA-N |