Part Details for IRF7601TRPBF by Infineon Technologies AG
Overview of IRF7601TRPBF by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF7601TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1784
|
Newark | Mosfet, N-Ch, 20V, 5.7A, Usoic, Transistor Polarity:N Channel, Continuous Drain Current Id:5.7A, Drain Source Voltage Vds:20V, On Resistance Rds(On):0.035Ohm, Rds(On) Test Voltage Vgs:4.5V, Threshold Voltage Vgs:700Mv, Power Rohs Compliant: Yes |Infineon IRF7601TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5470 / $0.8100 | Buy Now |
DISTI #
IRF7601TRPBF
|
TME | Transistor: N-MOSFET, unipolar, 20V, 5.7A, 1.8W, SO8 Min Qty: 4000 | 0 |
|
$0.1950 | RFQ |