Part Details for IRF7606TR by Infineon Technologies AG
Overview of IRF7606TR by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF7606TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRF7606CT-ND
|
DigiKey | MOSFET P-CH 30V 3.6A MICRO8 Min Qty: 1 Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3867 In Stock |
|
$0.5300 / $0.8000 | Buy Now |
|
Win Source Electronics | MOSFET P-CH 30V 3.6A MICRO8 | 68000 |
|
$0.2830 / $0.4240 | Buy Now |
Part Details for IRF7606TR
IRF7606TR CAD Models
IRF7606TR Part Data Attributes
|
IRF7606TR
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF7606TR
Infineon Technologies AG
Power Field-Effect Transistor, 3.6A I(D), 30V, 0.09ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MICRO-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MICRO-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 3.6 A | |
Drain-source On Resistance-Max | 0.09 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 29 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRF7606TR
This table gives cross-reference parts and alternative options found for IRF7606TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF7606TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF7606PBF | Power Field-Effect Transistor, | Infineon Technologies AG | IRF7606TR vs IRF7606PBF |
IRF7606PBF | Power Field-Effect Transistor, 3.6A I(D), 30V, 0.09ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, MICRO-8, SOIC-8 | International Rectifier | IRF7606TR vs IRF7606PBF |
IRF7606TR | Power Field-Effect Transistor, 3.6A I(D), 30V, 0.09ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MICRO-8 | International Rectifier | IRF7606TR vs IRF7606TR |