Part Details for IRF9335TRPBF by Infineon Technologies AG
Overview of IRF9335TRPBF by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF9335TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRF9335TRPBFCT-ND
|
DigiKey | MOSFET P-CH 30V 5.4A 8SO Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1228 In Stock |
|
$0.2587 / $0.7800 | Buy Now |
DISTI #
IRF9335TRPBF
|
Avnet Americas | Trans MOSFET P-CH 30V 5.4A 8-Pin SOIC N T/R - Tape and Reel (Alt: IRF9335TRPBF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 8000 |
|
$0.2415 / $0.2760 | Buy Now |
DISTI #
942-IRF9335TRPBF
|
Mouser Electronics | MOSFET 1 P-CH -30V HEXFET 59mOhms 4.7nC RoHS: Compliant | 2791 |
|
$0.2580 / $0.6900 | Buy Now |
DISTI #
70019298
|
RS | MOSFET, P-CHANNEL, -30V, 5.4A, 59 MOHM, SO-8 | Infineon IRF9335TRPBF RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6400 / $0.8000 | RFQ |
|
Future Electronics | Single P-Channel 30 V 59 mOhm 9.1 nC HEXFET® Power Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2550 / $0.2700 | Buy Now |
|
Future Electronics | Single P-Channel 30 V 59 mOhm 9.1 nC HEXFET® Power Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2550 / $0.2700 | Buy Now |
|
Rochester Electronics | IRF9335 - 20V-250V P-Channel Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 257918 |
|
$0.2566 / $0.3019 | Buy Now |
DISTI #
IRF9335TRPBF
|
Avnet Americas | Trans MOSFET P-CH 30V 5.4A 8-Pin SOIC N T/R - Tape and Reel (Alt: IRF9335TRPBF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 8000 |
|
$0.2415 / $0.2760 | Buy Now |
DISTI #
IRF9335TRPBF
|
Avnet Americas | Trans MOSFET P-CH 30V 5.4A 8-Pin SOIC N T/R - Tape and Reel (Alt: IRF9335TRPBF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2243 / $0.2760 | Buy Now |
DISTI #
IRF9335TRPBF
|
TME | Transistor: P-MOSFET, unipolar, -30V, -5.4A, 2.5W, SO8 Min Qty: 4000 | 0 |
|
$0.2640 | RFQ |
Part Details for IRF9335TRPBF
IRF9335TRPBF CAD Models
IRF9335TRPBF Part Data Attributes
|
IRF9335TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF9335TRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 5.4A I(D), 30V, 0.059ohm, 1-Element, P-Channel, Silicon, Metal-Oxide Semiconductor FET, MS-012AA, HALOGEN FREE AND ROHS COMPLIANT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 98 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 5.4 A | |
Drain-source On Resistance-Max | 0.059 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Pulsed Drain Current-Max (IDM) | 43 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRF9335TRPBF
This table gives cross-reference parts and alternative options found for IRF9335TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF9335TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF9335PBF | Power Field-Effect Transistor, 5.4A I(D), 30V, 0.059ohm, 1-Element, P-Channel, Silicon, Metal-Oxide Semiconductor FET, MS-012AA, HALOGEN FREE AND ROHS COMPLIANT, SOP-8 | Infineon Technologies AG | IRF9335TRPBF vs IRF9335PBF |