-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 9.2A I(D), 30V, 0.0194ohm, 1-Element, P-Channel, Silicon, Metal-Oxide Semiconductor FET, MS-012AA, HALOGEN FREE AND ROHS COMPLIANT, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC9221
|
Newark | Mosfet, P-Ch, 30V, 9.2A, Soic, Channel Type:P Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:9.2A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:20V, Gate Source Threshold Voltage Max:1.8V Rohs Compliant: Yes |Infineon IRF9393TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2088 |
|
$0.3620 / $0.6860 | Buy Now |
DISTI #
86AK5401
|
Newark | Mosfet, P-Ch, 30V, 9.2A, Soic Rohs Compliant: Yes |Infineon IRF9393TRPBF Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2530 / $0.2780 | Buy Now |
DISTI #
IRF9393TRPBFCT-ND
|
DigiKey | MOSFET P-CH 30V 9.2A 8SO Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10899 In Stock |
|
$0.2030 / $0.6200 | Buy Now |
DISTI #
IRF9393TRPBF
|
Avnet Americas | Trans MOSFET P-CH 30V 9.2A 8-Pin SO T/R - Tape and Reel (Alt: IRF9393TRPBF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000 |
|
RFQ | |
DISTI #
942-IRF9393TRPBF
|
Mouser Electronics | MOSFET MOSFT PCh -30V -9.2A 19.4mOhm 25Vgs RoHS: Compliant | 22533 |
|
$0.2030 / $0.5700 | Buy Now |
DISTI #
E02:0323_02310856
|
Arrow Electronics | Trans MOSFET P-CH 30V 9.2A 8-Pin SOIC T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2329 | Europe - 4000 |
|
$0.1923 / $0.2081 | Buy Now |
DISTI #
70019667
|
RS | IRF9393TRPBF P-channel MOSFET Transistor, 9.2 A, 30 V, 8-Pin SOIC | Infineon IRF9393TRPBF RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5070 / $0.6340 | RFQ |
|
Future Electronics | Single P-Channel 30 V 13.3 mOhm 38 nC HEXFET® Power Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Container: Reel | 4000Reel |
|
$0.1790 / $0.1910 | Buy Now |
|
Future Electronics | Single P-Channel 30 V 13.3 mOhm 38 nC HEXFET® Power Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1790 / $0.1910 | Buy Now |
|
Future Electronics | Single P-Channel 30 V 13.3 mOhm 38 nC HEXFET® Power Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 4000 Lead time: 12 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.1790 / $0.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRF9393TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF9393TRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 9.2A I(D), 30V, 0.0194ohm, 1-Element, P-Channel, Silicon, Metal-Oxide Semiconductor FET, MS-012AA, HALOGEN FREE AND ROHS COMPLIANT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 100 mJ | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Pulsed Drain Current-Max (IDM) | 75 A | |
Qualification Status | Not Qualified | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for IRF9393TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF9393TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF9393PBF | Power Field-Effect Transistor, 9.2A I(D), 30V, 0.0194ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, HALOGEN FREE AND ROHS COMPLIANT, SOP-8 | International Rectifier | IRF9393TRPBF vs IRF9393PBF |
IRF9393PBF | Power Field-Effect Transistor, 9.2A I(D), 30V, 0.0194ohm, 1-Element, P-Channel, Silicon, Metal-Oxide Semiconductor FET, MS-012AA, HALOGEN FREE AND ROHS COMPLIANT, SOP-8 | Infineon Technologies AG | IRF9393TRPBF vs IRF9393PBF |