-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 12A I(D), 100V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ9927
|
Newark | Mosfet, P-Ch, 100V, 12A, To-263 Rohs Compliant: Yes |Vishay IRF9530STRLPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 859 |
|
$1.7300 / $2.4400 | Buy Now |
DISTI #
31K2318
|
Newark | P Channel Mosfet, -100V, 12A D2-Pak, Full Reel, Channel Type:P Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:12A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4Vrohs Compliant: Yes |Vishay IRF9530STRLPBF Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0900 / $1.4700 | Buy Now |
DISTI #
05W6875
|
Newark | Mosfet, P Ch, -100V, -12A, To-263-3, Transistor Polarity:P Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:12A, On Resistance Rds(On):0.3Ohm, Transistor Mounting:Surface Mount, Rds(On) Test Voltage Vgs:10V Rohs Compliant: Yes |Vishay IRF9530STRLPBF Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.1500 | Buy Now |
DISTI #
IRF9530STRLPBF
|
Avnet Americas | Trans MOSFET P-CH 100V 12A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: IRF9530STRLPBF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 1600 |
|
$0.9589 / $1.2182 | Buy Now |
DISTI #
844-IRF9530STRLPBF
|
Mouser Electronics | MOSFET 100V P-CH HEXFET MOSFET RoHS: Compliant | 2823 |
|
$1.2200 / $2.2400 | Buy Now |
DISTI #
V72:2272_09218934
|
Arrow Electronics | Trans MOSFET P-CH 100V 12A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2139 Container: Cut Strips | Americas - 108 |
|
$0.9984 / $1.4261 | Buy Now |
|
Future Electronics | IRF9530S Series 100 V 12 A 0.3 Ohm SMT P-Channel Power Mosfet - TO-263AB RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.9900 / $1.0700 | Buy Now |
|
Future Electronics | IRF9530S Series 100 V 12 A 0.3 Ohm SMT P-Channel Power Mosfet - TO-263AB RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.9800 / $1.0600 | Buy Now |
DISTI #
69064894
|
Verical | Trans MOSFET P-CH 100V 12A 3-Pin(2+Tab) D2PAK T/R Min Qty: 28 Package Multiple: 1 Date Code: 2152 | Americas - 258 |
|
$1.0200 / $1.1163 | Buy Now |
DISTI #
59469870
|
Verical | Trans MOSFET P-CH 100V 12A 3-Pin(2+Tab) D2PAK T/R Min Qty: 6 Package Multiple: 1 Date Code: 2139 | Americas - 108 |
|
$0.9984 / $1.4261 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRF9530STRLPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRF9530STRLPBF
Vishay Intertechnologies
Power Field-Effect Transistor, 12A I(D), 100V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 400 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 88 W | |
Pulsed Drain Current-Max (IDM) | 48 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRF9530STRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF9530STRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF9630SPBF | Power Field-Effect Transistor, 6.5A I(D), 200V, 0.8ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN | International Rectifier | IRF9530STRLPBF vs IRF9630SPBF |
IRF9630STRLPBF | Power Field-Effect Transistor, 6.5A I(D), 200V, 0.8ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN | International Rectifier | IRF9530STRLPBF vs IRF9630STRLPBF |
IRF9530SPBF | TRANSISTOR 12 A, 100 V, 0.3 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-263AB, ROHS COMPLIANT, TO-263, D2PAK-3, FET General Purpose Power | Vishay Siliconix | IRF9530STRLPBF vs IRF9530SPBF |
IRF9530STRR | Power Field-Effect Transistor, 12A I(D), 100V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN | International Rectifier | IRF9530STRLPBF vs IRF9530STRR |
IRF9530SPBF | Power Field-Effect Transistor, 12A I(D), 100V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, | Vishay Intertechnologies | IRF9530STRLPBF vs IRF9530SPBF |
IRF9530STRRPBF | Power Field-Effect Transistor, 12A I(D), 100V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, | Vishay Intertechnologies | IRF9530STRLPBF vs IRF9530STRRPBF |
IRF9530STRLPBF | TRANSISTOR 12 A, 100 V, 0.3 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-263AB, ROHS COMPLIANT, TO-263, D2PAK-3, FET General Purpose Power | Vishay Siliconix | IRF9530STRLPBF vs IRF9530STRLPBF |
IRF9530S | Power Field-Effect Transistor, 12A I(D), 100V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN | International Rectifier | IRF9530STRLPBF vs IRF9530S |
IRF9530STR | Power Field-Effect Transistor, 12A I(D), 100V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN | International Rectifier | IRF9530STRLPBF vs IRF9530STR |
IRF9530STRRPBF | Power Field-Effect Transistor, 12A I(D), 100V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN | International Rectifier | IRF9530STRLPBF vs IRF9530STRRPBF |