Part Details for IRF9630PBF-BE3 by Vishay Intertechnologies
Overview of IRF9630PBF-BE3 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF9630PBF-BE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ9176
|
Newark | Mosfet, P-Ch, 200V, 6.5A, To-220Ab, Channel Type:P Channel, Drain Source Voltage Vds:200V, Continuous Drain Current Id:6.5A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Vishay IRF9630PBF-BE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 703 |
|
$1.4400 / $1.5700 | Buy Now |
DISTI #
IRF9630PBF-BE3
|
Avnet Americas | Transistor MOSFET P-Channel 200V 6.5A 3-Pin TO-220AB - Tape and Reel (Alt: IRF9630PBF-BE3) Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6157 / $0.7822 | Buy Now |
DISTI #
06AJ9176
|
Avnet Americas | Transistor MOSFET P-Channel 200V 6.5A 3-Pin TO-220AB - Bulk (Alt: 06AJ9176) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 703 Partner Stock |
|
$1.2100 / $1.5700 | Buy Now |
DISTI #
78-IRF9630PBF-BE3
|
Mouser Electronics | MOSFET 200V P-CH HEXFET MOSFET RoHS: Compliant | 5216 |
|
$1.0200 / $1.3200 | Buy Now |
|
Future Electronics | -200V, -6.5A, 0.80ohm, Power MOSFET, P-Channel, TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 2000Tube |
|
$0.6400 / $0.7850 | Buy Now |
DISTI #
78957118
|
Verical | Trans MOSFET P-CH 200V 6.5A 3-Pin(3+Tab) TO-220AB Min Qty: 1000 Package Multiple: 1000 Date Code: 2228 | Americas - 1000 |
|
$0.8803 | Buy Now |
DISTI #
73527970
|
Verical | Trans MOSFET P-CH 200V 6.5A 3-Pin(3+Tab) TO-220AB Min Qty: 53 Package Multiple: 1 | Americas - 703 |
|
$1.4474 / $1.6376 | Buy Now |
DISTI #
IRF9630PBF-BE3
|
TTI | MOSFET 200V P-CH HEXFET MOSFET RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 1850 In Stock |
|
$0.6200 / $0.8000 | Buy Now |
DISTI #
IRF9630PBF-BE3
|
Avnet Americas | Transistor MOSFET P-Channel 200V 6.5A 3-Pin TO-220AB - Tape and Reel (Alt: IRF9630PBF-BE3) Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6157 / $0.7822 | Buy Now |
DISTI #
06AJ9176
|
Avnet Americas | Transistor MOSFET P-Channel 200V 6.5A 3-Pin TO-220AB - Bulk (Alt: 06AJ9176) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 703 Partner Stock |
|
$1.2100 / $1.5700 | Buy Now |
Part Details for IRF9630PBF-BE3
IRF9630PBF-BE3 CAD Models
IRF9630PBF-BE3 Part Data Attributes:
|
IRF9630PBF-BE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRF9630PBF-BE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay |