Part Details for IRF9630STRRPBF by Vishay Intertechnologies
Overview of IRF9630STRRPBF by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF9630STRRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRF9630STRRPBF
|
EBV Elektronik | Power MOSFET, P Channel, 200 V, 6.5 A, 800 Milliohms, TO-263 (D2PAK), 3 Pins, Surface Mount (Alt: IRF9630STRRPBF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |