Part Details for IRFB11N50APBF by Vishay Intertechnologies
Overview of IRFB11N50APBF by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFB11N50APBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRFB11N50APBF
|
Avnet Americas | Trans MOSFET N-CH 500V 11A 3-Pin(3+Tab) TO-220AB - Rail/Tube (Alt: IRFB11N50APBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 65 |
|
$1.0483 / $1.3317 | Buy Now |
DISTI #
38K2474
|
Avnet Americas | Trans MOSFET N-CH 500V 11A 3-Pin(3+Tab) TO-220AB - Bulk (Alt: 38K2474) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 116 Partner Stock |
|
$1.6100 / $2.1800 | Buy Now |
DISTI #
844-IRFB11N50APBF
|
Mouser Electronics | MOSFET 500V N-CH HEXFET RoHS: Compliant | 3594 |
|
$1.1500 / $1.5900 | Buy Now |
DISTI #
70078880
|
RS | MOSFET, Power, N-Ch, VDSS 500V, RDS(ON) 0.52Ohm, ID 11A, TO-220AB, PD 170W, VGS +/-30V | Vishay PCS IRFB11N50APBF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7900 / $2.1000 | RFQ |
|
Future Electronics | Single N-Channel 500 V 0.52 Ohms Flange Mount Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 904Tube |
|
$1.2000 / $1.3700 | Buy Now |
|
Future Electronics | Single N-Channel 500 V 0.52 Ohms Flange Mount Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.9200 / $1.1600 | Buy Now |
DISTI #
IRFB11N50APBF
|
TTI | MOSFET 500V N-CH HEXFET RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 3000 In Stock |
|
$0.9700 / $1.1100 | Buy Now |
DISTI #
IRFB11N50APBF
|
Avnet Americas | Trans MOSFET N-CH 500V 11A 3-Pin(3+Tab) TO-220AB - Rail/Tube (Alt: IRFB11N50APBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 65 |
|
$1.0483 / $1.3317 | Buy Now |
DISTI #
38K2474
|
Avnet Americas | Trans MOSFET N-CH 500V 11A 3-Pin(3+Tab) TO-220AB - Bulk (Alt: 38K2474) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 116 Partner Stock |
|
$1.6100 / $2.1800 | Buy Now |
DISTI #
IRFB11N50APBF
|
TME | Transistor: N-MOSFET, unipolar, 500V, 7A, 170W, TO220AB Min Qty: 1 | 924 |
|
$0.9000 / $1.3500 | Buy Now |
Part Details for IRFB11N50APBF
IRFB11N50APBF CAD Models
IRFB11N50APBF Part Data Attributes
|
IRFB11N50APBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRFB11N50APBF
Vishay Intertechnologies
Power Field-Effect Transistor, 11A I(D), 500V, 0.52ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-220AB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 275 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.52 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 8.1 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 170 W | |
Pulsed Drain Current-Max (IDM) | 44 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFB11N50APBF
This table gives cross-reference parts and alternative options found for IRFB11N50APBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFB11N50APBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFB11N50APBF | Power Field-Effect Transistor, 11A I(D), 500V, 0.52ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3 | International Rectifier | IRFB11N50APBF vs IRFB11N50APBF |
IRFB11N50A | Power Field-Effect Transistor, 11A I(D), 500V, 0.52ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | International Rectifier | IRFB11N50APBF vs IRFB11N50A |
IRFB11N50A | Power Field-Effect Transistor, 11A I(D), 500V, 0.52ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Vishay Intertechnologies | IRFB11N50APBF vs IRFB11N50A |