Part Details for IRFB3006PBF by Infineon Technologies AG
Overview of IRFB3006PBF by Infineon Technologies AG
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for IRFB3006PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P3440
|
Newark | Mosfet, N-Ch, 60V, 270A, 175Deg C, 375W, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:270A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:20V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Infineon IRFB3006PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1624 |
|
$1.0700 | Buy Now |
DISTI #
IRFB3006PBF-ND
|
DigiKey | MOSFET N-CH 60V 195A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1715 In Stock |
|
$1.9355 / $4.1400 | Buy Now |
DISTI #
IRFB3006PBF
|
Avnet Americas | Trans MOSFET N-CH 60V 270A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: IRFB3006PBF) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 1000 |
|
$1.8064 / $2.1935 | Buy Now |
DISTI #
45P3440
|
Avnet Americas | Trans MOSFET N-CH 60V 270A 3-Pin(3+Tab) TO-220AB Tube - Bulk (Alt: 45P3440) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 30 Partner Stock |
|
$2.9200 / $4.3100 | Buy Now |
DISTI #
942-IRFB3006PBF
|
Mouser Electronics | MOSFET MOSFT 60V 270A 2.5mOhm 200nC Qg RoHS: Compliant | 1278 |
|
$1.9300 / $4.0600 | Buy Now |
DISTI #
V36:1790_13889961
|
Arrow Electronics | Trans MOSFET N-CH Si 60V 270A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2233 | Americas - 480 |
|
$1.5460 / $3.9860 | Buy Now |
DISTI #
E02:0323_00177137
|
Arrow Electronics | Trans MOSFET N-CH Si 60V 270A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2234 | Europe - 440 |
|
$1.4683 / $3.2748 | Buy Now |
DISTI #
V99:2348_13889961
|
Arrow Electronics | Trans MOSFET N-CH Si 60V 270A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2215 | Americas - 272 |
|
$1.6550 | Buy Now |
DISTI #
70018288
|
RS | IRFB3006PBF N-channel MOSFET Transistor, 270 A, 60 V, 3-Pin TO-220AB | Infineon IRFB3006PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 68 |
|
$3.5500 / $4.1800 | Buy Now |
|
Future Electronics | Single N-Channel 60V 2.5 mOhm 200 nC HEXFET® Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 5326Tube |
|
$1.9000 / $2.0900 | Buy Now |
Part Details for IRFB3006PBF
IRFB3006PBF CAD Models
IRFB3006PBF Part Data Attributes:
|
IRFB3006PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFB3006PBF
Infineon Technologies AG
Power Field-Effect Transistor, 195A I(D), 60V, 0.0025ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 320 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 195 A | |
Drain-source On Resistance-Max | 0.0025 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 375 W | |
Pulsed Drain Current-Max (IDM) | 1080 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |