Part Details for IRFB4020PBFXKMA1 by Infineon Technologies AG
Overview of IRFB4020PBFXKMA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFB4020PBFXKMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IRFB4020PBFXKMA1-ND
|
DigiKey | TRENCH >=100V Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8781 | Buy Now |
DISTI #
IRFB4020PBFXKMA1
|
Avnet Americas | Power MOSFET, N Channel, 200 V, 18 A, 100 Milliohms, TO-220AB, 3 Pins, Through Hole - Rail/Tube (Alt: IRFB4020PBFXKMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.6746 / $0.8245 | Buy Now |
DISTI #
726-IRFB4020PBFXKMA1
|
Mouser Electronics | MOSFET TRENCH >=100V RoHS: Compliant | 0 |
|
$0.7560 / $0.8470 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.7040 | Buy Now |