-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 120A I(D), 40V, 0.0025ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W9270
|
Newark | Mosfet Transistor, N Channel, 120 A, 40 V, 0.002 Ohm, 10 V, 3 V Rohs Compliant: Yes |Infineon IRFB7440PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1117 |
|
$0.7720 / $1.6700 | Buy Now |
DISTI #
IRFB7440PBF-ND
|
DigiKey | MOSFET N-CH 40V 120A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
810 In Stock |
|
$0.6258 / $1.6700 | Buy Now |
DISTI #
IRFB7440PBF
|
Avnet Americas | Trans MOSFET N-CH 40V 208A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: IRFB7440PBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 1000 |
|
$0.5621 / $0.6871 | Buy Now |
DISTI #
942-IRFB7440PBF
|
Mouser Electronics | MOSFET 40V 120A 2.5 mOhm HEXFET 90nC 143W RoHS: Compliant | 1807 |
|
$0.6250 / $1.4800 | Buy Now |
|
Future Electronics | Single N-Channel 40 V 2.5 mOhm 90 nC HEXFET® Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 1000Tube |
|
$0.4050 / $0.4800 | Buy Now |
|
Future Electronics | Single N-Channel 40 V 2.5 mOhm 90 nC HEXFET® Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5900 / $0.7050 | Buy Now |
|
Rochester Electronics | IRFB7440 - 12V-300V N-Channel Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 5625 |
|
$0.6194 / $0.7287 | Buy Now |
DISTI #
IRFB7440PBF
|
Avnet Americas | Trans MOSFET N-CH 40V 208A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: IRFB7440PBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 1000 |
|
$0.5621 / $0.6871 | Buy Now |
DISTI #
IRFB7440PBF
|
TME | Transistor: N-MOSFET, unipolar, 40V, 208A, 208W, TO220AB Min Qty: 1 | 147 |
|
$0.7200 / $1.0700 | Buy Now |
|
Ameya Holding Limited | Single N-Channel 40 V 2.5 mOhm 90 nC HEXFET® Power Mosfet - TO-220-3 | 903 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRFB7440PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFB7440PBF
Infineon Technologies AG
Power Field-Effect Transistor, 120A I(D), 40V, 0.0025ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 238 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 120 A | |
Drain-source On Resistance-Max | 0.0025 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 143 W | |
Pulsed Drain Current-Max (IDM) | 772 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |