-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 120A I(D), 40V, 0.0033ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRFB7446PBF-ND
|
DigiKey | MOSFET N-CH 40V 120A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2881 In Stock |
|
$0.5304 / $1.4100 | Buy Now |
DISTI #
IRFB7446PBF
|
Avnet Americas | Trans MOSFET N-CH 40V 123A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: IRFB7446PBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.4764 / $0.5823 | Buy Now |
DISTI #
942-IRFB7446PBF
|
Mouser Electronics | MOSFET 40V 118A 3.3 mOhm HEXFET 62nC 99W RoHS: Compliant | 1928 |
|
$0.5300 / $1.4000 | Buy Now |
|
Future Electronics | Single N-Channel 40 V 3.3 mOhm 62 nC HEXFET® Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5200 / $0.6200 | Buy Now |
|
Future Electronics | Single N-Channel 40 V 3.3 mOhm 62 nC HEXFET® Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5200 / $0.6200 | Buy Now |
|
Rochester Electronics | Trench <= 40V RoHS: Compliant Status: Active Min Qty: 1 | 2650 |
|
$0.5250 / $0.6176 | Buy Now |
DISTI #
IRFB7446PBF
|
Avnet Americas | Trans MOSFET N-CH 40V 123A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: IRFB7446PBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.4764 / $0.5823 | Buy Now |
DISTI #
IRFB7446PBF
|
TME | Transistor: N-MOSFET, unipolar, 40V, 123A, 99W, TO220AB Min Qty: 1 | 92 |
|
$0.6800 / $1.0200 | Buy Now |
|
Ameya Holding Limited | Single N-Channel 40 V 3.3 mOhm 62 nC HEXFET® Power Mosfet - TO-220-3 | 964 |
|
RFQ | |
DISTI #
IRFB7446PBF
|
Avnet Americas | Trans MOSFET N-CH 40V 123A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: IRFB7446PBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.4764 / $0.5823 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRFB7446PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFB7446PBF
Infineon Technologies AG
Power Field-Effect Transistor, 120A I(D), 40V, 0.0033ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 111 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 120 A | |
Drain-source On Resistance-Max | 0.0033 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 99 W | |
Pulsed Drain Current-Max (IDM) | 492 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |