Part Details for IRFH8307TRPBF by Infineon Technologies AG
Overview of IRFH8307TRPBF by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFH8307TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK4945
|
Newark | Mosfet, N-Ch, 30V, 0.1A, Pqfn Rohs Compliant: Yes |Infineon IRFH8307TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
V72:2272_13889798
|
Arrow Electronics | Trans MOSFET N-CH 30V 42A 8-Pin PQFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2405 Container: Cut Strips | Americas - 3975 |
|
$1.1859 / $1.2615 | Buy Now |
DISTI #
77720959
|
Verical | Trans MOSFET N-CH 30V 42A 8-Pin PQFN EP T/R Min Qty: 11 Package Multiple: 1 Date Code: 2405 | Americas - 3975 |
|
$1.1859 / $1.2522 | Buy Now |
|
Bristol Electronics | 425 |
|
RFQ | ||
DISTI #
IRFH8307TRPBF
|
TME | Transistor: N-MOSFET, unipolar, 30V, 42A, 156W, PQFN5X6 Min Qty: 4000 | 0 |
|
$1.0500 | RFQ |
Part Details for IRFH8307TRPBF
IRFH8307TRPBF CAD Models
IRFH8307TRPBF Part Data Attributes
|
IRFH8307TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFH8307TRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 42A I(D), 30V, 0.0021ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, 6 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, QFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-N5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 420 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 42 A | |
Drain-source On Resistance-Max | 0.0021 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-N5 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 156 W | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |