-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 6A I(D), 30V, 0.037ohm, 1-Element, P-Channel, Silicon, Metal-Oxide Semiconductor FET, 2 X 2 MM, HALOGEN FREE AND ROHS COMPLAINT, PLASTIC, QFN-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y4686
|
Newark | Mosfet, P-Ch, -30V, -13A, Pqfn-8, Transistor Polarity:P Channel, Continuous Drain Current Id:-13A, Drain Source Voltage Vds:-30V, On Resistance Rds(On):0.03Ohm, Rds(On) Test Voltage Vgs:-10V, Threshold Voltage Vgs:-1.8V, Power Rohs Compliant: Yes |Infineon IRFHS9301TRPBF Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 35851 |
|
$0.3380 / $0.5620 | Buy Now |
DISTI #
99AK9903
|
Newark | Mosfet, P-Channel, 30V, 13A, Dfn2020 Rohs Compliant: Yes |Infineon IRFHS9301TRPBF Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2550 / $0.2860 | Buy Now |
DISTI #
IRFHS9301TRPBFCT-ND
|
DigiKey | MOSFET P-CH 30V 6A/13A 6PQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31073 In Stock |
|
$0.2450 / $0.7400 | Buy Now |
DISTI #
IRFHS9301TRPBF
|
Avnet Americas | Trans MOSFET P-CH 30V 6A 6-Pin PQFN EP T/R - Tape and Reel (Alt: IRFHS9301TRPBF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2286 / $0.2613 | Buy Now |
DISTI #
942-IRFHS9301TRPBF
|
Mouser Electronics | MOSFET 1 P-CH -30V HEXFET 37mOhms 6.9nC RoHS: Compliant | 29225 |
|
$0.2400 / $0.5300 | Buy Now |
DISTI #
70411479
|
RS | IRFHS9301TRPBF P-channel MOSFET Transistor, 6 A, 30 V, 7-Pin PQFN | Infineon IRFHS9301TRPBF RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4040 / $0.4760 | RFQ |
|
Future Electronics | Single P-Channel 30 V 65 mOhm 6.9 nC HEXFET® Power Mosfet - PQFN 2 x 2 mm RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2400 / $0.2550 | Buy Now |
|
Future Electronics | Single P-Channel 30 V 65 mOhm 6.9 nC HEXFET® Power Mosfet - PQFN 2 x 2 mm RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2400 / $0.2550 | Buy Now |
DISTI #
79933865
|
Verical | Trans MOSFET P-CH 30V 6A 6-Pin PQFN EP T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2317 | Americas - 8000 |
|
$0.2144 / $0.2186 | Buy Now |
DISTI #
71239349
|
Verical | Trans MOSFET P-CH 30V 6A 6-Pin PQFN EP T/R RoHS: Compliant Min Qty: 65 Package Multiple: 1 Date Code: 2218 | Americas - 3995 |
|
$0.3687 / $0.4875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRFHS9301TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFHS9301TRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 6A I(D), 30V, 0.037ohm, 1-Element, P-Channel, Silicon, Metal-Oxide Semiconductor FET, 2 X 2 MM, HALOGEN FREE AND ROHS COMPLAINT, PLASTIC, QFN-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 6 A | |
Drain-source On Resistance-Max | 0.037 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 52 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRFHS9301TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFHS9301TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFHS9301TR2PBF | Power Field-Effect Transistor, 6A I(D), 30V, 0.037ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, 2 X 2 MM, HALOGEN FREE AND ROHS COMPLAINT, PLASTIC, QFN-6 | International Rectifier | IRFHS9301TRPBF vs IRFHS9301TR2PBF |