Part Details for IRFI9630GPBF by Vishay Intertechnologies
Overview of IRFI9630GPBF by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFI9630GPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K2540
|
Newark | Mosfet Transistor, P Channel, 4.3 A, 200 V, 800 Mohm, -10 V, -4 V Rohs Compliant: Yes |Vishay IRFI9630GPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 392 |
|
$1.6300 / $2.8600 | Buy Now |
DISTI #
63J6789
|
Newark | P Ch Mosfet, -200V, 4.3A, To-220Fp, Transistor Polarity:P Channel, Drain Source Voltage Vds:200V, Continuous Drain Current Id:4.3A, On Resistance Rds(On):0.8Ohm, Transistor Mounting:Through Hole, Rds(On) Test Voltage Vgs:10V, Msl:- Rohs Compliant: Yes |Vishay IRFI9630GPBF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.3200 | Buy Now |
DISTI #
IRFI9630GPBF
|
Avnet Americas | Trans MOSFET P-CH 200V 4.3A 3-Pin(3+Tab) TO-220 Full-Pak - Tape and Reel (Alt: IRFI9630GPBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0989 / $1.3960 | Buy Now |
DISTI #
844-IRFI9630GPBF
|
Mouser Electronics | MOSFET 200V P-CH HEXFET MOSFET RoHS: Compliant | 1254 |
|
$1.1400 / $2.6500 | Buy Now |
|
Future Electronics | Single P-Channel 200 V 35 W 29 nC Silicon Through Hole Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$1.1200 / $1.1600 | Buy Now |
|
Future Electronics | Single P-Channel 200 V 35 W 29 nC Silicon Through Hole Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$1.1200 / $1.1600 | Buy Now |
DISTI #
IRFI9630GPBF
|
TTI | MOSFET 200V P-CH HEXFET MOSFET RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.1300 / $1.2000 | Buy Now |
DISTI #
IRFI9630GPBF
|
Avnet Americas | Trans MOSFET P-CH 200V 4.3A 3-Pin(3+Tab) TO-220 Full-Pak - Tape and Reel (Alt: IRFI9630GPBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0989 / $1.3960 | Buy Now |
DISTI #
IRFI9630GPBF
|
TME | Transistor: P-MOSFET, unipolar, -200V, -2.7A, 35W, TO220FP Min Qty: 1 | 1000 |
|
$0.6700 / $0.9100 | Buy Now |
DISTI #
IRFI9630GPBF
|
EBV Elektronik | Trans MOSFET P-CH 200V 4.3A 3-Pin(3+Tab) TO-220 Full-Pak (Alt: IRFI9630GPBF) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days | EBV - 8900 |
|
Buy Now |
Part Details for IRFI9630GPBF
IRFI9630GPBF CAD Models
IRFI9630GPBF Part Data Attributes:
|
IRFI9630GPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRFI9630GPBF
Vishay Intertechnologies
Power Field-Effect Transistor, 4.3A I(D), 200V, 0.8ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, TO-220, FULL PACK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-220AB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 480 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 4.3 A | |
Drain-source On Resistance-Max | 0.8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 40 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 35 W | |
Pulsed Drain Current-Max (IDM) | 17 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFI9630GPBF
This table gives cross-reference parts and alternative options found for IRFI9630GPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFI9630GPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFI9630GPBF | Power Field-Effect Transistor, 4.3A I(D), 200V, 0.8ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, TO-220, FULL PACK-3 | International Rectifier | IRFI9630GPBF vs IRFI9630GPBF |
IRFI9630G | Power Field-Effect Transistor, 4.3A I(D), 200V, 0.8ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | International Rectifier | IRFI9630GPBF vs IRFI9630G |