Part Details for IRFI9634GPBF by Vishay Intertechnologies
Overview of IRFI9634GPBF by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFI9634GPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ9880
|
Newark | Mosfet, P-Ch, 250V, 4.1A, To-220Fp Rohs Compliant: Yes |Vishay IRFI9634GPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 340 |
|
$1.3400 / $2.2500 | Buy Now |
DISTI #
IRFI9634GPBF
|
Avnet Americas | Trans MOSFET P-CH 250V 4.1A 3-Pin(3+Tab) TO-220 Full-Pak - Bulk (Alt: IRFI9634GPBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3486 / $1.7133 | Buy Now |
DISTI #
844-IRFI9634GPBF
|
Mouser Electronics | MOSFET 250V P-CH HEXFET MOSFET RoHS: Compliant | 357 |
|
$1.4300 / $2.2900 | Buy Now |
|
Future Electronics | Single P-Channel 250 V 1 Ohms Flange Mount Power Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.1500 / $1.2700 | Buy Now |
|
Future Electronics | Single P-Channel 250 V 1 Ohms Flange Mount Power Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.1500 / $1.2700 | Buy Now |
DISTI #
IRFI9634GPBF
|
TTI | MOSFET 250V P-CH HEXFET MOSFET RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 1750 In Stock |
|
$1.2800 / $1.4400 | Buy Now |
DISTI #
IRFI9634GPBF
|
Avnet Americas | Trans MOSFET P-CH 250V 4.1A 3-Pin(3+Tab) TO-220 Full-Pak - Bulk (Alt: IRFI9634GPBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3486 / $1.7133 | Buy Now |
DISTI #
IRFI9634GPBF
|
TME | Transistor: P-MOSFET, unipolar, -250V, -2.6A, 35W, TO220FP Min Qty: 1 | 488 |
|
$0.7100 / $1.0600 | Buy Now |
DISTI #
IRFI9634GPBF
|
Avnet Americas | Trans MOSFET P-CH 250V 4.1A 3-Pin(3+Tab) TO-220 Full-Pak - Bulk (Alt: IRFI9634GPBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3486 / $1.7133 | Buy Now |
|
ComSIT USA | Power MOSFET Power Field-Effect Transistor, 4.1A I(D), 250V, 1ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB RoHS: Compliant | Europe - 900 |
|
RFQ |
Part Details for IRFI9634GPBF
IRFI9634GPBF CAD Models
IRFI9634GPBF Part Data Attributes
|
IRFI9634GPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRFI9634GPBF
Vishay Intertechnologies
Power Field-Effect Transistor, 4.1A I(D), 250V, 1ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, PLASTIC, TO-220, FULLPACK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-220AB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 520 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 4.1 A | |
Drain-source On Resistance-Max | 1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 40 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 35 W | |
Pulsed Drain Current-Max (IDM) | 16 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFI9634GPBF
This table gives cross-reference parts and alternative options found for IRFI9634GPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFI9634GPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFI9634G | Power Field-Effect Transistor, 4.1A I(D), 250V, 1ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, FULL PACK-3 | Vishay Intertechnologies | IRFI9634GPBF vs IRFI9634G |
IRFI9634GPBF | Power Field-Effect Transistor, 4.1A I(D), 250V, 1ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, PLASTIC, TO-220, FULLPACK-3 | International Rectifier | IRFI9634GPBF vs IRFI9634GPBF |
IRFI9634GPBF | Power Field-Effect Transistor, 4.1A I(D), 250V, 1ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220, FULLPAK-3 | Vishay Siliconix | IRFI9634GPBF vs IRFI9634GPBF |