Part Details for IRFL4310 by International Rectifier
Overview of IRFL4310 by International Rectifier
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFL4310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2168 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, N-Channel, SOT-223 | 7030 |
|
$0.7035 / $1.6750 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, SOT-223 | 1261 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, SOT-223 | 88 |
|
$1.2760 / $2.3200 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, SOT-223 | 423 |
|
$0.7589 / $2.3352 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, SOT-223 | 699 |
|
$1.1055 / $2.6800 | Buy Now |
|
Chip1Cloud | Power MOSFET(Vdss=100V, Rds(on)=0.20ohm, Id=1.6A) | 5430 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 14 |
|
$1.0000 / $1.5400 | Buy Now |
|
Win Source Electronics | Power MOSFET(Vdss=100V, Rds(on)=0.20ohm, Id=1.6A) | 264633 |
|
$0.2170 / $0.3250 | Buy Now |
Part Details for IRFL4310
IRFL4310 CAD Models
IRFL4310 Part Data Attributes:
|
IRFL4310
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRFL4310
International Rectifier
Small Signal Field-Effect Transistor, 1.6A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | SOT-223, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | ULTRA LOW RESISTANCE | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 1.6 A | |
Drain-source On Resistance-Max | 0.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 2.1 W | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFL4310
This table gives cross-reference parts and alternative options found for IRFL4310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFL4310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFL4310 | Small Signal Field-Effect Transistor, 1.6A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, | Infineon Technologies AG | IRFL4310 vs IRFL4310 |
IRFL4310PBF | Small Signal Field-Effect Transistor, 1.6A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, TO-261AA, 4 PIN | Infineon Technologies AG | IRFL4310 vs IRFL4310PBF |
IRFL4310TRPBF | Small Signal Field-Effect Transistor, 1.6A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, TO-261AA, 4 PIN | Infineon Technologies AG | IRFL4310 vs IRFL4310TRPBF |