-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 1.8A I(D), 60V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, SOT-223, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W2278
|
Newark | Mosfet Transistor, P Channel, -1.8 A, -60 V, 0.5 Ohm, -10 V, -2 V Rohs Compliant: Yes |Vishay IRFL9014TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25100 |
|
$0.5040 / $0.8840 | Buy Now |
DISTI #
63J6808
|
Newark | Mosfet, P Channel, -60V, -1.8A, Sot-223-4, Full Reel, Channel Type:P Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:1.8A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Power Dissipation:3.1W Rohs Compliant: Yes |Vishay IRFL9014TRPBF Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9070 | Buy Now |
DISTI #
69W7152
|
Newark | Mosfet, P Channel, -60V, -1.8A, Sot-223-4, Channel Type:P Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:1.8A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2V Rohs Compliant: Yes |Vishay IRFL9014TRPBF Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9490 | Buy Now |
DISTI #
IRFL9014TRPBF
|
Avnet Americas | Trans MOSFET P-CH 60V 1.8A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: IRFL9014TRPBF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 40000 |
|
$0.2304 / $0.2928 | Buy Now |
DISTI #
844-IRFL9014TRPBF
|
Mouser Electronics | MOSFET P-Chan 60V 1.1 Amp RoHS: Compliant | 24982 |
|
$0.3020 / $0.8500 | Buy Now |
DISTI #
E02:0323_00192559
|
Arrow Electronics | Trans MOSFET P-CH 60V 1.8A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2413 | Europe - 10000 |
|
$0.3210 / $0.3970 | Buy Now |
DISTI #
V36:1790_07432580
|
Arrow Electronics | Trans MOSFET P-CH 60V 1.8A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Date Code: 2401 | Americas - 5000 |
|
$0.2951 / $0.3670 | Buy Now |
DISTI #
V72:2272_07432580
|
Arrow Electronics | Trans MOSFET P-CH 60V 1.8A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2341 Container: Cut Strips | Americas - 1625 |
|
$0.3707 / $0.7276 | Buy Now |
|
Future Electronics | Single P-Channel 60 V 0.5 Ohms Surface Mount Power Mosfet - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 167500Reel |
|
$0.3000 / $0.3200 | Buy Now |
|
Future Electronics | Single P-Channel 60 V 0.5 Ohms Surface Mount Power Mosfet - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 12500Reel |
|
$0.3000 / $0.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRFL9014TRPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRFL9014TRPBF
Vishay Intertechnologies
Power Field-Effect Transistor, 1.8A I(D), 60V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, SOT-223, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOT-223, 4 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 140 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 1.8 A | |
Drain-source On Resistance-Max | 0.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 31 pF | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3.1 W | |
Pulsed Drain Current-Max (IDM) | 14 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRFL9014TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFL9014TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP171PH6327XTSA1 | Small Signal Field-Effect Transistor, 1.9A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-4 | Infineon Technologies AG | IRFL9014TRPBF vs BSP171PH6327XTSA1 |
IRFL9014 | Power Field-Effect Transistor, 1.8A I(D), 60V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA | Vishay Intertechnologies | IRFL9014TRPBF vs IRFL9014 |
IRFL9014TR | Power Field-Effect Transistor, 1.8A I(D), 60V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA | Vishay Intertechnologies | IRFL9014TRPBF vs IRFL9014TR |
IRFL9014TRPBF-BE3 | Small Signal Field-Effect Transistor, 1.8A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, | Vishay Intertechnologies | IRFL9014TRPBF vs IRFL9014TRPBF-BE3 |