-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 5.8A I(D), 25V, 0.024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, MICRO-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25T5496
|
Newark | N Channel Mosfet, 25V, 5.8A, 3-Sot-23, Channel Type:N Channel, Drain Source Voltage Vds:25V, Continuous Drain Current Id:5.8A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.7V Rohs Compliant: Yes |Infineon IRFML8244TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8100 |
|
$0.1200 / $0.1310 | Buy Now |
DISTI #
IRFML8244TRPBFCT-ND
|
DigiKey | MOSFET N-CH 25V 5.8A SOT23 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
41577 In Stock |
|
$0.0828 / $0.3800 | Buy Now |
DISTI #
IRFML8244TRPBF
|
Avnet Americas | Trans MOSFET N-CH 25V 5.8A 3-Pin SOT-23 T/R - Tape and Reel (Alt: IRFML8244TRPBF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 42000 |
|
$0.0764 / $0.0874 | Buy Now |
DISTI #
IRFML8244TRPBF
|
Avnet Americas | Trans MOSFET N-CH 25V 5.8A 3-Pin SOT-23 T/R - Tape and Reel (Alt: IRFML8244TRPBF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0764 / $0.0928 | Buy Now |
DISTI #
IRFML8244TRPBF
|
Avnet Americas | Trans MOSFET N-CH 25V 5.8A 3-Pin SOT-23 T/R - Rail/Tube (Alt: IRFML8244TRPBF) RoHS: Compliant Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
25T5496
|
Avnet Americas | Trans MOSFET N-CH 25V 5.8A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 25T5496) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Ammo Pack | 8100 Partner Stock |
|
$0.2030 / $0.4040 | Buy Now |
DISTI #
942-IRFML8244TRPBF
|
Mouser Electronics | MOSFET MOSFT 25V 5.8A 24mOhm 5.4 Qg RoHS: Compliant | 95152 |
|
$0.0820 / $0.3700 | Buy Now |
DISTI #
V72:2272_13890703
|
Arrow Electronics | Trans MOSFET N-CH 25V 5.8A 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2234 Container: Cut Strips | Americas - 10231 |
|
$0.0804 / $0.3626 | Buy Now |
DISTI #
70411466
|
RS | N-channel MOSFET Transistor, 5.8 A, 25 V, 3-Pin SOT-23 | Infineon IRFML8244TRPBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3380 |
|
$0.2760 / $0.3950 | Buy Now |
|
Future Electronics | Single N-Channel 25 V 41 mOhm 5.4 nC HEXFET® Power Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 39000Reel |
|
$0.0723 / $0.0812 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRFML8244TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFML8244TRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 5.8A I(D), 25V, 0.024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, MICRO-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 5.8 A | |
Drain-source On Resistance-Max | 0.024 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 49 pF | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 1.25 W | |
Power Dissipation-Max (Abs) | 1.25 W | |
Pulsed Drain Current-Max (IDM) | 24 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |