-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 41A I(D), 100V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, ROHS COMPLIANT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRFP150PBF-ND
|
DigiKey | MOSFET N-CH 100V 41A TO247-3 Min Qty: 1 Lead time: 20 Weeks Container: Tube |
449 In Stock |
|
$1.9152 / $4.1000 | Buy Now |
DISTI #
70459461
|
RS | MOSFET N-CH 100V 41A TO-247AC | Siliconix / Vishay IRFP150PBF RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1300 / $3.6800 | RFQ |
|
New Advantage Corporation | Single N-Channel 100 V 0.055 Ohms Flange Mount Power Mosfet - TO-247 RoHS: Compliant Min Qty: 1 Package Multiple: 25 | 1150 |
|
$2.1300 / $2.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRFP150PBF
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
IRFP150PBF
Vishay Siliconix
Power Field-Effect Transistor, 41A I(D), 100V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | TO-247 | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 830 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 41 A | |
Drain-source On Resistance-Max | 0.055 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 160 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRFP150PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFP150PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFP150 | Power Field-Effect Transistor, 41A I(D), 100V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC | International Rectifier | IRFP150PBF vs IRFP150 |
BUZ345 | Power Field-Effect Transistor, 41A I(D), 100V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-218 | Siemens | IRFP150PBF vs BUZ345 |
IRFP150 | Power Field-Effect Transistor, 40A I(D), 100V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | Samsung Semiconductor | IRFP150PBF vs IRFP150 |
RFG40N10 | 40A, 100V, 0.04ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247 | Rochester Electronics LLC | IRFP150PBF vs RFG40N10 |
IRFP140 | 31A, 100V, 0.077ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, TO-247, 3 PIN | Rochester Electronics LLC | IRFP150PBF vs IRFP140 |
IRFP150 | 40A, 100V, 0.055ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247 | Rochester Electronics LLC | IRFP150PBF vs IRFP150 |
IRFP140 | Power Field-Effect Transistor, 28A I(D), 100V, 0.077ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | Samsung Semiconductor | IRFP150PBF vs IRFP140 |
IRFP140 | 31A, 100V, 0.077ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, TO-247, 3 PIN | Intersil Corporation | IRFP150PBF vs IRFP140 |
IRFP150 | Power Field-Effect Transistor, 41A I(D), 100V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, TO-247, 3 PIN | Vishay Siliconix | IRFP150PBF vs IRFP150 |