Part Details for IRFP2907ZPBF by Infineon Technologies AG
Overview of IRFP2907ZPBF by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFP2907ZPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K2571
|
Newark | Mosfet Transistor, N Channel, 90 A, 75 V, 4.5 Mohm, 10 V, 4 V Rohs Compliant: Yes |Infineon IRFP2907ZPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.0300 / $4.8400 | Buy Now |
DISTI #
IRFP2907ZPBF
|
Avnet Americas | Trans MOSFET N-CH 80V 170A 3-Pin(3+Tab) TO-247AC - Rail/Tube (Alt: IRFP2907ZPBF) RoHS: Compliant Min Qty: 400 Package Multiple: 25 Container: Tube | 140 |
|
RFQ | |
DISTI #
70017538
|
RS | MOSFET, Power, N-Ch, VDSS 75V, RDS(ON) 4.5 Milliohms, ID 170A, TO-247AC, PD 310W,-55C | Infineon IRFP2907ZPBF RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8700 / $5.7300 | RFQ |
Part Details for IRFP2907ZPBF
IRFP2907ZPBF CAD Models
IRFP2907ZPBF Part Data Attributes
|
IRFP2907ZPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFP2907ZPBF
Infineon Technologies AG
Power Field-Effect Transistor, 90A I(D), 75V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, LEAD FREE, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 690 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 75 V | |
Drain Current-Max (ID) | 90 A | |
Drain-source On Resistance-Max | 0.0045 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 310 W | |
Pulsed Drain Current-Max (IDM) | 680 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFP2907ZPBF
This table gives cross-reference parts and alternative options found for IRFP2907ZPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFP2907ZPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFP2907ZPBF | Power Field-Effect Transistor, 90A I(D), 75V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, LEAD FREE, PLASTIC PACKAGE-3 | International Rectifier | IRFP2907ZPBF vs IRFP2907ZPBF |
AUIRFP2907Z | Power Field-Effect Transistor, 170A I(D), 75V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Infineon Technologies AG | IRFP2907ZPBF vs AUIRFP2907Z |