Part Details for IRFP450APBF by Infineon Technologies AG
Overview of IRFP450APBF by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFP450APBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 500V 14A 400m10V8.4A 190W 4V250uA 1PCSNChannel TO-247AC-3 MOSFETs ROHS | 4 |
|
$2.0256 / $3.0369 | Buy Now |