-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 12A I(D), 200V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, ROHS COMPLIANT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63J6898
|
Newark | P Channel Mosfet, -200V, 12A To-247, Channel Type:P Channel, Drain Source Voltage Vds:200V, Continuous Drain Current Id:12A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Msl:- Rohs Compliant: Yes |Vishay IRFP9240PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 252 |
|
$2.4800 / $2.6900 | Buy Now |
DISTI #
97K2048
|
Newark | Mosfet Transistor, P Channel, 12 A, 200 V, 500 Mohm, -10 V, -4 V Rohs Compliant: Yes |Vishay IRFP9240PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5641 |
|
$2.4100 / $3.8600 | Buy Now |
DISTI #
IRFP9240PBF
|
Avnet Americas | Trans MOSFET P-CH 200V 12A 3-Pin(3+Tab) TO-247AC - Bulk (Alt: IRFP9240PBF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3462 / $1.7102 | Buy Now |
DISTI #
63J6898
|
Avnet Americas | Trans MOSFET P-CH 200V 12A 3-Pin(3+Tab) TO-247AC - Bulk (Alt: 63J6898) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 252 Partner Stock |
|
$2.3700 / $3.4000 | Buy Now |
DISTI #
844-IRFP9240PBF
|
Mouser Electronics | MOSFET 200V P-CH HEXFET MOSFET RoHS: Compliant | 0 |
|
$2.4300 / $3.1100 | Order Now |
DISTI #
70078946
|
RS | MOSFET, Power, P-Ch, VDSS -200V, RDS(ON) 0.5Ohm, ID -12A, TO-247AC, PD 150W, VGS +/-20V | Vishay PCS IRFP9240PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 888 |
|
$1.8700 | Buy Now |
|
Future Electronics | Single P-Channel 200 V 0.5 Ohms Flange Mount Power Mosfet - TO-247AC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 546Tube |
|
$1.2700 / $1.4500 | Buy Now |
|
Future Electronics | Single P-Channel 200 V 0.5 Ohms Flange Mount Power Mosfet - TO-247AC RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 25 Container: Tube | 0Tube |
|
$1.2700 / $1.4500 | Buy Now |
DISTI #
IRFP9240PBF
|
TTI | MOSFET 200V P-CH HEXFET MOSFET RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tube |
Americas - 675 In Stock |
|
$1.3200 / $1.4900 | Buy Now |
DISTI #
IRFP9240PBF
|
Avnet Americas | Trans MOSFET P-CH 200V 12A 3-Pin(3+Tab) TO-247AC - Bulk (Alt: IRFP9240PBF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3462 / $1.7102 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRFP9240PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRFP9240PBF
Vishay Intertechnologies
Power Field-Effect Transistor, 12A I(D), 200V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-247AC | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 790 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 81 pF | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Pulsed Drain Current-Max (IDM) | 48 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRFP9240PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFP9240PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFP9240 | Power Field-Effect Transistor, 12A I(D), 200V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, | Vishay Intertechnologies | IRFP9240PBF vs IRFP9240 |