Part Details for IRFR020TR by International Rectifier
Overview of IRFR020TR by International Rectifier
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFR020TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 1685 |
|
$0.4680 / $1.8000 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | 14 A, 60 V, 0.1 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | 3460 |
|
$0.7455 / $1.7750 | Buy Now |
|
Quest Components | 14 A, 60 V, 0.1 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | 7880 |
|
$0.2464 / $1.1200 | Buy Now |
|
Quest Components | 14 A, 60 V, 0.1 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | 1348 |
|
$0.6000 / $2.4000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 100 |
|
Buy Now |
Part Details for IRFR020TR
IRFR020TR CAD Models
IRFR020TR Part Data Attributes
|
IRFR020TR
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRFR020TR
International Rectifier
Power Field-Effect Transistor, 15A I(D), 50V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 15 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 42 W | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for IRFR020TR
This table gives cross-reference parts and alternative options found for IRFR020TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR020TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIHFR020TR-GE3 | TRANSISTOR POWER, FET, FET General Purpose Power | Vishay Siliconix | IRFR020TR vs SIHFR020TR-GE3 |
IRFR020-T1 | Power Field-Effect Transistor, 15A I(D), 50V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DPAK-3 | Samsung Semiconductor | IRFR020TR vs IRFR020-T1 |
SIHFR020TR-GE3 | Power Field-Effect Transistor, 14A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, | Vishay Intertechnologies | IRFR020TR vs SIHFR020TR-GE3 |
IRFR020TRL | Power Field-Effect Transistor, 15A I(D), 50V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | International Rectifier | IRFR020TR vs IRFR020TRL |
IRFR020TRPBF | Power Field-Effect Transistor, 14A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, DPAK-3 | Vishay Intertechnologies | IRFR020TR vs IRFR020TRPBF |
IRFR020 | Power Field-Effect Transistor, 15A I(D), 50V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | International Rectifier | IRFR020TR vs IRFR020 |
IRFR020 | Power Field-Effect Transistor, 15A I(D), 50V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DPAK-3 | Samsung Semiconductor | IRFR020TR vs IRFR020 |