-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 7.7A I(D), 100V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, DPAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ9893
|
Newark | Mosfet, N-Ch, 100V, 7.7A, To-252 Rohs Compliant: Yes |Vishay IRFR120PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2979 |
|
$0.7120 / $1.0500 | Buy Now |
DISTI #
63J6917
|
Newark | N Channel Mosfet, 100V, 7.7A, D-Pak, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:7.7A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Vishay IRFR120PBF Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7210 | Buy Now |
DISTI #
IRFR120PBF
|
Avnet Americas | Trans MOSFET N-CH 100V 7.7A 3-Pin(2+Tab) DPAK - Bulk (Alt: IRFR120PBF) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3000 |
|
$0.5427 | Buy Now |
DISTI #
844-IRFR120PBF
|
Mouser Electronics | MOSFET N-Chan 100V 7.7 Amp RoHS: Compliant | 8447 |
|
$0.5550 / $0.8300 | Buy Now |
DISTI #
E02:0323_00192712
|
Arrow Electronics | Trans MOSFET N-CH 100V 7.7A 3-Pin(2+Tab) DPAK Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2403 | Europe - 2079 |
|
$0.5762 / $1.0371 | Buy Now |
DISTI #
V36:1790_09218282
|
Arrow Electronics | Trans MOSFET N-CH 100V 7.7A 3-Pin(2+Tab) DPAK Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1917 | Americas - 7 |
|
$0.3967 | Buy Now |
DISTI #
V99:2348_09218282
|
Arrow Electronics | Trans MOSFET N-CH 100V 7.7A 3-Pin(2+Tab) DPAK Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2212 | Americas - 2 |
|
$0.4551 / $0.6678 | Buy Now |
|
Future Electronics | Single N-Channel 100 V 0.27 Ohms Surface Mount Power Mosfet - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 1665Tube |
|
$0.4550 / $0.5550 | Buy Now |
|
Future Electronics | Single N-Channel 100 V 0.27 Ohms Surface Mount Power Mosfet - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 75 Container: Tube | 0Tube |
|
$0.4550 / $0.5550 | Buy Now |
DISTI #
77692024
|
Verical | Trans MOSFET N-CH 100V 7.7A 3-Pin(2+Tab) DPAK Min Qty: 26 Package Multiple: 1 Date Code: 2403 | Americas - 2054 |
|
$0.5767 / $0.8196 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRFR120PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRFR120PBF
Vishay Intertechnologies
Power Field-Effect Transistor, 7.7A I(D), 100V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, DPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-252AA | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 210 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 7.7 A | |
Drain-source On Resistance-Max | 0.27 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 34 pF | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 42 W | |
Pulsed Drain Current-Max (IDM) | 31 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRFR120PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR120PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFR120TRLPBF | Power Field-Effect Transistor, 7.7A I(D), 100V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, | Vishay Intertechnologies | IRFR120PBF vs IRFR120TRLPBF |
IRFR120TRRPBF | Power Field-Effect Transistor, 7.7A I(D), 100V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, | Vishay Intertechnologies | IRFR120PBF vs IRFR120TRRPBF |
SIHFR120-GE3 | Power Field-Effect Transistor, 7.7A I(D), 100V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, | Vishay Intertechnologies | IRFR120PBF vs SIHFR120-GE3 |
IRFR120TRPBF | Power Field-Effect Transistor, 7.7A I(D), 100V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, | Vishay Intertechnologies | IRFR120PBF vs IRFR120TRPBF |