Part Details for IRFR2405TRLPBF by Infineon Technologies AG
Overview of IRFR2405TRLPBF by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFR2405TRLPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0311
|
Newark | Mosfet, N-Ch, 55V, 56A, To-252, Channel Type:N Channel, Drain Source Voltage Vds:55V, Continuous Drain Current Id:56A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Qualification:-Rohs Compliant: Yes |Infineon IRFR2405TRLPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1954 |
|
$0.3760 | Buy Now |
DISTI #
448-IRFR2405TRLPBFCT-ND
|
DigiKey | MOSFET N-CH 55V 56A DPAK Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3799 In Stock |
|
$0.5391 / $1.4400 | Buy Now |
DISTI #
IRFR2405TRLPBF
|
Avnet Americas | Trans MOSFET N-CH 55V 56A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: IRFR2405TRLPBF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5032 / $0.5750 | Buy Now |
DISTI #
942-IRFR2405TRLPBF
|
Mouser Electronics | MOSFET MOSFT 55V 56A 16mOhm 70nC RoHS: Compliant | 8729 |
|
$0.5390 / $1.0400 | Buy Now |
DISTI #
E02:0323_00175924
|
Arrow Electronics | Trans MOSFET N-CH Si 55V 56A 3-Pin(2+Tab) DPAK T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2413 | Europe - 3000 |
|
$0.4262 / $0.4350 | Buy Now |
DISTI #
V72:2272_13891810
|
Arrow Electronics | Trans MOSFET N-CH Si 55V 56A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2207 Container: Cut Strips | Americas - 119 |
|
$0.4609 / $0.6950 | Buy Now |
|
Future Electronics | Single N-Channel 55V 16 mOhm 70 nC HEXFET® Power Mosfet - DPAK RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5300 / $0.5500 | Buy Now |
|
Future Electronics | Single N-Channel 55V 16 mOhm 70 nC HEXFET® Power Mosfet - DPAK RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5300 / $0.5500 | Buy Now |
DISTI #
79638686
|
Verical | Trans MOSFET N-CH Si 55V 56A 3-Pin(2+Tab) DPAK T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2413 | Americas - 3000 |
|
$0.6515 | Buy Now |
DISTI #
61202072
|
Verical | Trans MOSFET N-CH Si 55V 56A 3-Pin(2+Tab) DPAK T/R Min Qty: 13 Package Multiple: 1 Date Code: 2207 | Americas - 119 |
|
$0.4609 / $0.6406 | Buy Now |
Part Details for IRFR2405TRLPBF
IRFR2405TRLPBF CAD Models
IRFR2405TRLPBF Part Data Attributes
|
IRFR2405TRLPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFR2405TRLPBF
Infineon Technologies AG
Power Field-Effect Transistor, 30A I(D), 55V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 130 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.016 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 110 W | |
Pulsed Drain Current-Max (IDM) | 220 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFR2405TRLPBF
This table gives cross-reference parts and alternative options found for IRFR2405TRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR2405TRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFR2405TRPBF | Power Field-Effect Transistor, 30A I(D), 55V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | IRFR2405TRLPBF vs IRFR2405TRPBF |