Part Details for IRFR4620TRLPBF by Infineon Technologies AG
Overview of IRFR4620TRLPBF by Infineon Technologies AG
- Distributor Offerings: (37 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFR4620TRLPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC9141
|
Newark | Mosfet, N-Ch, 200V, 24A, 175Deg C, 144W, Channel Type:N Channel, Drain Source Voltage Vds:200V, Continuous Drain Current Id:24A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:5V Rohs Compliant: Yes |Infineon IRFR4620TRLPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 227 |
|
$0.9440 / $1.8500 | Buy Now |
DISTI #
86AK5320
|
Newark | Mosfet, N-Ch, 200V, 24A, To-252Aa Rohs Compliant: Yes |Infineon IRFR4620TRLPBF Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.7230 / $0.7620 | Buy Now |
DISTI #
IRFR4620TRLPBFCT-ND
|
DigiKey | MOSFET N-CH 200V 24A DPAK Min Qty: 1 Lead time: 12 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
2249 In Stock |
|
$0.6959 / $1.6600 | Buy Now |
DISTI #
13AC9141
|
Avnet Americas | Power MOSFET, N Channel, 200 V, 24 A, 0.064 ohm, TO-252AA, Surface Mount - Product that comes on tape, but is not reeled (Alt: 13AC9141) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 227 Partner Stock |
|
$1.2700 / $1.8500 | Buy Now |
DISTI #
IRFR4620TRLPBF
|
Avnet Americas | Trans MOSFET N-CH 200V 24A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: IRFR4620TRLPBF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6495 / $0.7886 | Buy Now |
DISTI #
IRFR4620TRLPBF
|
Avnet Americas | Trans MOSFET N-CH 200V 24A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: IRFR4620TRLPBF) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6495 / $0.7422 | Buy Now |
DISTI #
942-IRFR4620TRLPBF
|
Mouser Electronics | MOSFET MOSFT 200V 24A 78mOhm 25nC Qg RoHS: Compliant | 8984 |
|
$0.6950 / $1.6600 | Buy Now |
DISTI #
V36:1790_13891656
|
Arrow Electronics | Trans MOSFET N-CH 200V 24A 3-Pin(2+Tab) DPAK T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2410 | Americas - 3000 |
|
$0.6838 / $0.7401 | Buy Now |
DISTI #
V72:2272_13891656
|
Arrow Electronics | Trans MOSFET N-CH 200V 24A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2403 Container: Cut Strips | Americas - 144 |
|
$0.7475 / $1.6230 | Buy Now |
DISTI #
70019734
|
RS | IRFR4620TRLPBF N-channel MOSFET Transistor, 24 A, 200 V, 3+Tab-Pin DPAK | Infineon IRFR4620TRLPBF RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4700 / $1.8200 | RFQ |
Part Details for IRFR4620TRLPBF
IRFR4620TRLPBF CAD Models
IRFR4620TRLPBF Part Data Attributes:
|
IRFR4620TRLPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFR4620TRLPBF
Infineon Technologies AG
Power Field-Effect Transistor, 24A I(D), 200V, 0.078ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 113 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 24 A | |
Drain-source On Resistance-Max | 0.078 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 144 W | |
Pulsed Drain Current-Max (IDM) | 100 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFR4620TRLPBF
This table gives cross-reference parts and alternative options found for IRFR4620TRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR4620TRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIRFR4620TRL | Power Field-Effect Transistor, 24A I(D), 200V, 0.078ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Infineon Technologies AG | IRFR4620TRLPBF vs AUIRFR4620TRL |