Part Details for IRFS11N50A by Vishay Siliconix
Overview of IRFS11N50A by Vishay Siliconix
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFS11N50A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | POWER MOSFET Power Field-Effect Transistor, 11A I(D), 500V, 0.52ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB RoHS: Not Compliant | Europe - 50 |
|
RFQ |
Part Details for IRFS11N50A
IRFS11N50A CAD Models
IRFS11N50A Part Data Attributes
|
IRFS11N50A
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
IRFS11N50A
Vishay Siliconix
Power Field-Effect Transistor, 11A I(D), 500V, 0.52ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, D2PAK-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | D2PAK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 275 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.52 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 44 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFS11N50A
This table gives cross-reference parts and alternative options found for IRFS11N50A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFS11N50A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFS11N50APBF | Power Field-Effect Transistor, 11A I(D), 500V, 0.52ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | IRFS11N50A vs IRFS11N50APBF |
IRFS11N50ATRL | Power Field-Effect Transistor, 11A I(D), 500V, 0.52ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, D2PAK-3 | Vishay Siliconix | IRFS11N50A vs IRFS11N50ATRL |
IRFS11N50ATRRPBF | Power Field-Effect Transistor, 11A I(D), 500V, 0.52ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | IRFS11N50A vs IRFS11N50ATRRPBF |
SIHFS11N50A-GE3 | TRANSISTOR 11 A, 500 V, 0.52 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, TO-263, D2PAK-3, FET General Purpose Power | Vishay Siliconix | IRFS11N50A vs SIHFS11N50A-GE3 |
IRFS11N50ATRL | Power Field-Effect Transistor, 11A I(D), 500V, 0.52ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D2PAK-3 | International Rectifier | IRFS11N50A vs IRFS11N50ATRL |
IRFS11N50ATRR | Power Field-Effect Transistor, 11A I(D), 500V, 0.52ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D2PAK-3 | International Rectifier | IRFS11N50A vs IRFS11N50ATRR |
IRFS11N50ATRLP | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET, | Vishay Intertechnologies | IRFS11N50A vs IRFS11N50ATRLP |
IRFS11N50APBF | Power Field-Effect Transistor, 11A I(D), 500V, 0.52ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, D2PAK-3 | Vishay Intertechnologies | IRFS11N50A vs IRFS11N50APBF |
IRFS11N50ATRRP | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET, | Vishay Intertechnologies | IRFS11N50A vs IRFS11N50ATRRP |
IRFS11N50A | Power Field-Effect Transistor, 11A I(D), 500V, 0.52ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D2PAK-3 | Vishay Intertechnologies | IRFS11N50A vs IRFS11N50A |