Part Details for IRFS4410ZTRLPBF by Infineon Technologies AG
Overview of IRFS4410ZTRLPBF by Infineon Technologies AG
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFS4410ZTRLPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC9161
|
Newark | Mosfet, N-Ch, 100V, 97A, 175Deg C, 230W, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:97A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Infineon IRFS4410ZTRLPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 769 |
|
$1.0200 | Buy Now |
DISTI #
86AK5337
|
Newark | Mosfet, N-Ch, 100V, 97A, To-263 Rohs Compliant: Yes |Infineon IRFS4410ZTRLPBF Min Qty: 800 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$2.1400 | Buy Now |
DISTI #
IRFS4410ZTRLPBFCT-ND
|
DigiKey | MOSFET N-CH 100V 97A D2PAK Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8816 In Stock |
|
$1.2685 / $1.9100 | Buy Now |
DISTI #
IRFS4410ZTRLPBF
|
Avnet Americas | Trans MOSFET N-CH 100V 97A 3-Pin D2PAK T/R - Tape and Reel (Alt: IRFS4410ZTRLPBF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1840 / $1.4377 | Buy Now |
DISTI #
13AC9161
|
Avnet Americas | Trans MOSFET N-CH 100V 97A 3-Pin D2PAK T/R - Product that comes on tape, but is not reeled (Alt: 13AC9161) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Ammo Pack | 769 Partner Stock |
|
$2.2100 / $3.1000 | Buy Now |
DISTI #
942-IRFS4410ZTRLPBF
|
Mouser Electronics | MOSFET MOSFT 100V 97A 9mOhm 83nC Qg RoHS: Compliant | 2018 |
|
$1.2600 / $2.7200 | Buy Now |
|
Future Electronics | Single N-Channel 100V 9 mOhm 83 nC HEXFET® Power Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 65600Reel |
|
$1.1600 / $1.2200 | Buy Now |
|
Future Electronics | Single N-Channel 100V 9 mOhm 83 nC HEXFET® Power Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 52800Reel |
|
$1.1600 / $1.2200 | Buy Now |
|
Quest Components | 632 |
|
$2.5938 / $4.7160 | Buy Now | |
|
Ameya Holding Limited | Single N-Channel 100V 9 mOhm 83 nC HEXFET® Power Mosfet - D2PAK | 4680 |
|
RFQ |
Part Details for IRFS4410ZTRLPBF
IRFS4410ZTRLPBF CAD Models
IRFS4410ZTRLPBF Part Data Attributes:
|
IRFS4410ZTRLPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFS4410ZTRLPBF
Infineon Technologies AG
Power Field-Effect Transistor, 97A I(D), 100V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 242 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 97 A | |
Drain-source On Resistance-Max | 0.009 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 230 W | |
Pulsed Drain Current-Max (IDM) | 390 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFS4410ZTRLPBF
This table gives cross-reference parts and alternative options found for IRFS4410ZTRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFS4410ZTRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFS4410Z | Power Field-Effect Transistor, 97A I(D), 100V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, D2PAK-3 | International Rectifier | IRFS4410ZTRLPBF vs IRFS4410Z |
AUIRFS4410Z | Power Field-Effect Transistor, 97A I(D), 100V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3 | International Rectifier | IRFS4410ZTRLPBF vs AUIRFS4410Z |
IRFS4410ZTRR | Power Field-Effect Transistor, 97A I(D), 100V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, D2PAK-3 | International Rectifier | IRFS4410ZTRLPBF vs IRFS4410ZTRR |
IRFS4410ZTRL | Power Field-Effect Transistor, 97A I(D), 100V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, D2PAK-3 | International Rectifier | IRFS4410ZTRLPBF vs IRFS4410ZTRL |
IRFS4410ZTRRPBF | Power Field-Effect Transistor, 97A I(D), 100V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | IRFS4410ZTRLPBF vs IRFS4410ZTRRPBF |
IRFS4410ZTRLPBF | Power Field-Effect Transistor, 97A I(D), 100V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | IRFS4410ZTRLPBF vs IRFS4410ZTRLPBF |
IRFS4410ZPBF | Power Field-Effect Transistor, 97A I(D), 100V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | Infineon Technologies AG | IRFS4410ZTRLPBF vs IRFS4410ZPBF |