-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Insulated Gate Bipolar Transistor, N-Channel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC9743
|
Newark | Mosfet, N-Ch, 40V, 362A, 150Deg C, 245W, Channel Type:N Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:362A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Infineon IRFS7434TRL7PP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 72 |
|
$1.9100 / $2.0700 | Buy Now |
DISTI #
86AK5340
|
Newark | Mosfet, N-Ch, 40V, 362A, To-263 Rohs Compliant: Yes |Infineon IRFS7434TRL7PP Min Qty: 800 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.9600 | Buy Now |
DISTI #
IRFS7434TRL7PPCT-ND
|
DigiKey | MOSFET N-CH 40V 240A D2PAK-7 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5801 In Stock |
|
$1.5180 / $2.2800 | Buy Now |
DISTI #
12AC9743
|
Avnet Americas | Trans MOSFET N-CH 40V 362A 7-Pin D2PAK T/R - Product that comes on tape, but is not reeled (Alt: 12AC9743) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 72 Partner Stock |
|
$2.6200 / $3.7000 | Buy Now |
DISTI #
942-IRFS7434TRL7PP
|
Mouser Electronics | MOSFET MOSFET N-CH 40V 240A D2PAK-7 RoHS: Compliant | 83 |
|
$1.5000 / $2.2800 | Buy Now |
|
Future Electronics | Single N-Channel 40 V 1 mOhm 210 nC HEXFET® Power Mosfet - D2PAK-7 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 12 Container: Reel | 0Reel |
|
$1.1800 / $1.2400 | Buy Now |
|
Future Electronics | Single N-Channel 40 V 1 mOhm 210 nC HEXFET® Power Mosfet - D2PAK-7 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 12 Container: Reel | 0Reel |
|
$1.4500 / $1.5200 | Buy Now |
|
Future Electronics | Single N-Channel 40 V 1 mOhm 210 nC HEXFET® Power Mosfet - D2PAK-7 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 12 Container: Reel | 0Reel |
|
$1.1800 / $1.2400 | Buy Now |
|
Future Electronics | Single N-Channel 40 V 1 mOhm 210 nC HEXFET® Power Mosfet - D2PAK-7 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 12 Container: Reel | 0Reel |
|
$1.1800 / $1.2400 | Buy Now |
|
Bristol Electronics | 800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRFS7434TRL7PP
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFS7434TRL7PP
Infineon Technologies AG
Insulated Gate Bipolar Transistor, N-Channel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | D2PAK-7/6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 880 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 240 A | |
Drain-source On Resistance-Max | 0.001 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 1060 pF | |
JEDEC-95 Code | TO-263CB | |
JESD-30 Code | R-PSSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 245 W | |
Pulsed Drain Current-Max (IDM) | 1300 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 192 ns | |
Turn-on Time-Max (ton) | 148 ns |