Part Details for IRFS7787PBF by Infineon Technologies AG
Overview of IRFS7787PBF by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFS7787PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRFS7787PBF-ND
|
DigiKey | MOSFET N-CH 75V 76A D2PAK Lead time: 52 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
70425730
|
RS | IRFS7787PBF N-channel MOSFET Transistor, 76 A, 75 V, 3-Pin D2PAK | Infineon IRFS7787PBF RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9100 / $1.1400 | RFQ |
|
Rochester Electronics | IRFS7787 - 12V-300V N-Channel Power MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9 |
|
$0.6478 / $0.7621 | Buy Now |
|
Chip1Cloud | Brushed Motor drive applications | MOSFET N-CH 75V 76A D2PAK | 10650 |
|
RFQ |
Part Details for IRFS7787PBF
IRFS7787PBF CAD Models
IRFS7787PBF Part Data Attributes:
|
IRFS7787PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFS7787PBF
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Moisture Sensitivity Level | 1 |
Alternate Parts for IRFS7787PBF
This table gives cross-reference parts and alternative options found for IRFS7787PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFS7787PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFS7787TRLPBF | Power Field-Effect Transistor | Infineon Technologies AG | IRFS7787PBF vs IRFS7787TRLPBF |