Part Details for IRFU9212 by International Rectifier
Overview of IRFU9212 by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFU9212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | TO-251 P-CHANNEL PLASTIC INSERTABLE PACKAGE POWER MOS HEXFET Power Field-Effect Transistor, 1.6A I(D), 200V, 4.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA RoHS: Not Compliant | Europe - 3080 |
|
RFQ |
Part Details for IRFU9212
IRFU9212 CAD Models
IRFU9212 Part Data Attributes:
|
IRFU9212
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRFU9212
International Rectifier
Power Field-Effect Transistor, 1.6A I(D), 200V, 4.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | IN-LINE, R-PSIP-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 1.6 A | |
Drain-source On Resistance-Max | 4.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-251AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 25 W | |
Pulsed Drain Current-Max (IDM) | 6.4 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for IRFU9212
This table gives cross-reference parts and alternative options found for IRFU9212. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFU9212, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFU9212 | Power Field-Effect Transistor, 1.6A I(D), 200V, 4.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Samsung Semiconductor | IRFU9212 vs IRFU9212 |