-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 300A I(D), 40V, 0.0008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263CB, D2PAK-7/6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC7147
|
Newark | Mosfet, N-Ch, 40V, 478A, To-263, Channel Type:N Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:478A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.4V Rohs Compliant: Yes |Infineon IRL40SC209 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 204 |
|
$3.5200 / $4.4500 | Buy Now |
DISTI #
86AK5435
|
Newark | Mosfet, N-Ch, 40V, 478A, To-263 Rohs Compliant: Yes |Infineon IRL40SC209 Min Qty: 800 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$2.4300 / $2.7400 | Buy Now |
DISTI #
IRL40SC209CT-ND
|
DigiKey | MOSFET N-CH 40V 478A D2PAK Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1247 In Stock |
|
$1.9778 / $4.0600 | Buy Now |
DISTI #
IRL40SC209
|
Avnet Americas | Power MOSFET, N Channel, 40 V, 478 A, 0.8 Milliohms, TO-263 (D2PAK), 7 Pins, Surface Mount - Tape and Reel (Alt: IRL40SC209) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.7710 / $2.1505 | Buy Now |
DISTI #
93AC7147
|
Avnet Americas | Power MOSFET, N Channel, 40 V, 478 A, 0.8 Milliohms, TO-263 (D2PAK), 7 Pins, Surface Mount - Product that comes on tape, but is not reeled (Alt: 93AC7147) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 204 Partner Stock |
|
$3.2400 / $4.4600 | Buy Now |
DISTI #
726-IRL40SC209
|
Mouser Electronics | MOSFET TRENCH <= 40V RoHS: Compliant | 1136 |
|
$1.9700 / $3.5000 | Buy Now |
DISTI #
E02:0323_11367138
|
Arrow Electronics | Trans MOSFET N-CH Si 40V 478A 7-Pin(6+Tab) D2PAK T/R Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks Date Code: 2314 | Europe - 800 |
|
$1.6569 / $1.6907 | Buy Now |
DISTI #
V72:2272_17076875
|
Arrow Electronics | Trans MOSFET N-CH Si 40V 478A 7-Pin(6+Tab) D2PAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2315 Container: Cut Strips | Americas - 318 |
|
$1.7460 / $2.4080 | Buy Now |
|
Future Electronics | 40V, 300A, 0.8MOHM, N-CHANNEL, D2PAK 7-pin RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$1.6300 / $1.6800 | Buy Now |
|
Future Electronics | 40V, 300A, 0.8MOHM, N-CHANNEL, D2PAK 7-pin RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$1.6300 / $1.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRL40SC209
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRL40SC209
Infineon Technologies AG
Power Field-Effect Transistor, 300A I(D), 40V, 0.0008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263CB, D2PAK-7/6
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | D2PAK-7/6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Date Of Intro | 2016-06-30 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 1404 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 300 A | |
Drain-source On Resistance-Max | 0.0008 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263CB | |
JESD-30 Code | R-PSSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 1200 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |