Part Details for IRL60HS118 by Infineon Technologies AG
Overview of IRL60HS118 by Infineon Technologies AG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRL60HS118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC7148
|
Newark | Mosfet, N-Ch, 60V, 18.5A, 11.5W, Pqfn, Transistor Polarity:N Channel, Continuous Drain Current Id:18.5A, Drain Source Voltage Vds:60V, On Resistance Rds(On):0.0133Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.7V, Power Rohs Compliant: Yes |Infineon IRL60HS118 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9776 |
|
$0.4850 / $1.0400 | Buy Now |
DISTI #
86AK5439
|
Newark | Mosfet, N-Ch, 60V, 18.5A, Dfn2020 Rohs Compliant: Yes |Infineon IRL60HS118 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3920 / $0.4330 | Buy Now |
DISTI #
IRL60HS118CT-ND
|
DigiKey | MOSFET N-CH 60V 18.5A 6PQFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
42502 In Stock |
|
$0.3119 / $0.9400 | Buy Now |
DISTI #
IRL60HS118
|
Avnet Americas | Transistor MOSFET N-CH 60V 18.5A 6-Pin PQFN T/R - Tape and Reel (Alt: IRL60HS118) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2911 / $0.3326 | Buy Now |
DISTI #
726-IRL60HS118
|
Mouser Electronics | MOSFET DIFFERENTIATED MOSFETS RoHS: Compliant | 0 |
|
$0.3110 / $0.8300 | Order Now |
DISTI #
E02:0323_11419895
|
Arrow Electronics | Trans MOSFET N-CH Si 60V 10A 6-Pin PQFN EP T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2333 | Europe - 4000 |
|
$0.2599 | Buy Now |
DISTI #
V72:2272_17076877
|
Arrow Electronics | Trans MOSFET N-CH Si 60V 10A 6-Pin PQFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2245 Container: Cut Strips | Americas - 38 |
|
$0.2797 / $0.4636 | Buy Now |
|
Future Electronics | N-Channel 60 V 18.5 A 11.5 W Surface Mount OptiMOSTM5 Power Mosfet - PQFN-6 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 16000Reel |
|
$0.2250 / $0.2350 | Buy Now |
|
Future Electronics | N-Channel 60 V 18.5 A 11.5 W Surface Mount OptiMOSTM5 Power Mosfet - PQFN-6 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.3050 / $0.3200 | Buy Now |
DISTI #
IRL60HS118
|
Avnet Americas | Transistor MOSFET N-CH 60V 18.5A 6-Pin PQFN T/R - Tape and Reel (Alt: IRL60HS118) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2911 / $0.3326 | Buy Now |
Part Details for IRL60HS118
IRL60HS118 CAD Models
IRL60HS118 Part Data Attributes:
|
IRL60HS118
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRL60HS118
Infineon Technologies AG
Power Field-Effect Transistor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 22 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 17 A | |
Drain-source On Resistance-Max | 0.017 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 56 A | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |